RoadTests & Reviews
  • Products
  • More
RoadTests & Reviews
Review Blogs Tenma Handheld DC Power Supply - Product Features
  • Blogs
  • Forum
  • Documents
  • RoadTests
  • Reviews
  • Polls
  • Files
  • Members
  • Sub-Groups
  • More
  • Cancel
  • New
Join RoadTests & Reviews to participate - click to join for free!
  • Share
  • More
  • Cancel
  • Author Author: ralphjy
  • Date Created: 17 Apr 2019 5:19 AM Date Created
  • Views 899 views
  • Likes 5 likes
  • Comments 1 comment
Related
Recommended
  • dc power supply
  • tenma
  • road test

Tenma Handheld DC Power Supply - Product Features

ralphjy
ralphjy
17 Apr 2019

In my haste to evaluate the power supply functions I skipped over reviewing the Product Features and Basic Operation, so I'm going to back up and do that in this blog.

 

Product Features (from the User Manual)

  • SIngle output switch mode DC power supply
  • Max 30V output voltage, Max 3.75A output current, Max 50W output power
  • Handheld design
  • Fanless cooling for silent operation
  • Four digit LCD display
  • Output short circuit protection
  • High speed dynamic response
  • Automatic protection under power off status
  • Automatic output recognition of USB charging port

 

Physical Specifications

  • Black Hard Plastic case with rear kickstand
  • Dimensions  185mm x 88mm x 38mm
  • Weight  370g
  • Operating Temperature 0 to 40C
  • Storage Temperature -20 to 70C
  • C8 non-polarized power cord

 

Display

  • Backlit LCD, 38mm H x 63mm W
  • White backlight, either on or off
  • Black characters, 6 levels of contrast (lowest being off)
  • Measurement character height 20mm
  • Settings character height 8mm

imageimage

        Backlight On, Max Contrast                     Backlight On, Mid Contrast

imageimage

       Backlight On, Min Contrast                       Backlight Off, Max Contrast

 

 

Modes

  • Constant Voltage (CV) - this is the normal mode of operation
  • Constant Current (CC) - not a true constant current mode, basically means that supply is in current limit
  • USB Charging - voltage fixed to 5.1V, current can be set 0-3.75A (defaults to 2.5A)

 

Configuration

  • Set Output Voltage
  • Set Output Current Limit
  • Store 1-5 voltage/current value pairs
  • Recall 1-5 voltage/current value pairs

 

Calibration

  • Voltage calibration against external reference voltmeter at 5V and 30V
  • Current calibration against external reference current meter at 0.5A and 2.75A with 5ohm load
  • Recommended annual calibration frequency

 

Specification (copied from User Manual)

image

 

 

Short video showing basic power supply operation

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

  • Sign in to reply
  • three-phase
    three-phase over 7 years ago

    Nice demonstration video of the power supply, it seems reasonably user friendly.

     

    Kind regards.