IMO iSmart

View table of contents ...  

image

 

The IMO iSmart…..so much more than a Smart Relay!
The IMO iSmart features everything you would expect from a market leading Smart Relay* PLUS:
  • PID Control up to 30 loops;
  • Link function via built-in Modbus communications;
  • 12-bit analogue inputs;
  • Maths functions available;
  • Powerful control logic in both Ladder & Functional Block Diagram;
  • Easy HMI functionality;
  • Multi-language selectionable.
*everything you would expect…….
  • Digital, Analogue and Temperature Inputs
  • Relay, Transistor and Analogue Outputs
  • Available with or without Text HMI screen including programmable function keys
  • Retentive Data Registers
  • High Speed Inputs and PWM Outputs
  • CE, UL, cUL approval
  • Expansion modules for more I/O and more communication
  • Can be used as a Remote IO module
  • Inbuilt Real Time Clock
  • 8A Relay Output
  • Free Configuration Software
  • Available in 230VAC, 24VDC, 12VDC, 24AC power options
RoadTest Reviews
Comment List
Anonymous
  • I've only used Basic on TrioMotion controllers before.  My main job is embedded to it's usually C and a dash of assembler thrown in for me.

     

    I know somebody working on a machine which will need a controller, and the volumes aren't there for a bespoke embedded design. So If the hardware is available in the next few weeks I may get a go on that.  Otherwise, I can couple it to a lathe in an attempt to semi automate some repetetive jobs, without going the full CNC route. The lathe is a bit of a hybrid, having been made from mainly scrap parts, cobbled together.

     

    Have you got anything lined up?

  • Not yet.  I am getting up to speed on the Ladder programming.

    I found this PLC tutorial somewhat useful.  Do you know of another?

    What will you use your IMO Smart for?

  • Makes me feel kind of special.  I've primed goods inwards, that there will be something coming in that isn't on the system.

    Do you have yours already then?

  • You are part of the 12.5 percent.

  • Wow, I actually got a road test,  I guess I'll have to keep my eye out for this coming in.

    Dan.

  • Here is the  SMT Client to download.

    It is the desktop software to simulate the iSmart devices

    and interface to it when downloading programs via

    the data cable.  N.B. iSmart devices with lcd display

    and simple keypads do not require the data cable

    in order to load a ladder program.

    Probably also need their suite of FTDI drivers.

  • What can you tell me about this Elephant in the Room?    Answer found, see below.

     

    IMO PRECISION CONTROLS - SMT-PC03 - PC-Link Programming Cable

     

    Newark Part Number: 74R5351    Price:     $42.14 
    It is a Serial (RS-232) data cable (AH HA insight: 3 wire ? OR 6-pin connector with the following pinout: RTS, RX, TX, 5V, CTS, GND)  to program the device from a XP (maybe Win 7) PC.
    My question is:  Does that cable come with the free Software?  If not, may I safely assume that
    the HMI allows for complete programming?

    Answer:

    With the free software provided, iSmart ‘intelligent’ relays can be

    programmed via a PC, PDA (pocket PC) or the integral keypad, using

    Relay Ladder (LD) or Function Block Diagram (FDB).


  • Thank you.  I would like to point out the availability of

    the iSmart Training Manual and the iSmart Operations Manual.

  • Hi Everyone.

     

    Thank you all for applying. This RoadTest is now closed. We are pleased to announce the following members that have been selected to receive a IMO iSmart Road Test:

     

    • Daniel Williamson
    • William Bottger
    • Paul Clarke
    • Laszlo Vagasi
    • Christian-Gyozo Haba
    • Xavier Chaze
    • Lucian Enache
    • Dirk Kok
    • Travis McClung
    • Steven Maki

     

    Congratulations! Your product will be shipped to the address each of you provided when you applied for this RoadTest. As a reminder, element14 and our supplier partners send these products free-of-charge because we place high value upon your unbiased, detailed product review. Please post your review back here within 3-6 weeks of receiving your item.

     

    For those who were not selected to win this product, we have the SLS Core Commander Development Board (Cyclone lll) Road Test open for applicants

     

    Enroll today and Good Luck!!!  image

  • Please post road testers names.