Keil MCBSTM32F400 & MCBSTM32F200 Evaluation Board Starter Kits

View table of contents ...  

image

 

US Microsite | http://www.keil.com/_relinks/link.asp?http://www.newark.com/armpromoEU Microsite | China Microsite

 

Latest STM32 series of ARM Cortex™ -M3 and -M4 processor-based Development Kits

 

We offer complete solutions for embedded system design for all major embedded manufacturers - including a full array of ARM, Cortex-M, and Cortex-R based microcontroller devices, Development Kits and Development Tools. This includes ARM’s DS-5 and Keil’s MDK-ARM suite of Development Tools.

 

The latest Keil Cortex™-M3 based MCBSTM32F200 and Cortex™- M4 based MCBSTM32F400 development kits allow you to generate and test application programs for the STMicroelectronics STM32F207x and STM32F407x microcontroller family and include features like a 3-axis digital Accelerometer & Gyroscope as well a digital camera and microphone. Each kit is also offered as a specially priced bundle that includes a ULINK-ME Debug adapter.

 

Keil MCBSTM32F400 - Evaluation Board Starter kit with the ULINK-ME Debug Adaptor

 

Features:

 

  • 168MHz STM32F407IG ARM Cortex™
  • M4 processor-based MCU in 176-pin BGA On-Chip Memory: 1MB Flash & 192KB RAM External Memory: 8MB NOR Flash,
  • 512MB NAND Flash, 2MB SRAM,
  • 8KB I2C EEPROM with NFC interface 2.4 inch Color QVGA TFT LCD with resistive touchscreen 10/100 Ethernet Port
  • USB 2.0 High Speed - USB, USB-OTG, & USB Host
  • 3-axis digital Accelerometer
  • 3-axis digital Gyroscope
  • Analog Voltage Control for ADC Input (potentiometer)
  • Audio CODEC with Line-In/Out and Speaker/Microphone
  • Digital Microphone
  • Digital VGA Camera
  • ULINK-ME Debug adapter
  • MDK-ARM Lite Edition

 

Keil MCBSTM32F200 - Evaluation Board Starter kit with the ULINK-ME Debug Adaptor

 

Features:

 

  • 120MHz STM32F207IG ARM Cortex™
  • M3 processor-based MCU in 176-pin BGA On-Chip Memory: 1MB Flash & 128KB RAM External Memory: 8MB NOR Flash, 512MB NAND Flash, 2MB SRAM, 8KB I2C EEPROM with NFC interface 2.4 inch Color QVGA TFT LCD with resistive touchscreen
  • 10/100 Ethernet Port
  • USB 2.0 High Speed  - USB, USB-OTG, & USB Host
  • 3-axis digital Accelerometer
  • 3-axis digital Gyroscope
  • Analog Voltage Control for ADC Input (potentiometer)
  • Audio CODEC with Line-In/Out and Speaker/Microphone
  • Digital Microphone
  • Digital VGA Camera
  • ULINK-ME Debug adapter 
  • MDK-ARM Lite Edition

 

Introduction to MDK Professional

 

This video is unavailable.

RoadTest Reviews
Comments
Anonymous