The STM32F0DISCOVERY helps you to discover the STM32F0 Cortex-M0 features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.
Based on the STM32F051R8T6, it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons and an additional prototyping board for easy connection of additional components and modules.
Features
STM32F051R8T6 microcontroller featuring 64 KB Flash, 8 KB RAM in an LQFP64 package
On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2 (with SWD connector for programming and debugging)
Board power supply: through USB bus or from an external 5 V supply voltage
External application power supply: 3 V and 5 V
Four LEDs:
LD1 (red) for 3.3 V power on
LD2 (red/green) for USB communication
LD3 (green) for PC9 output
LD4 (blue) for PC8 output
Two push buttons (user and reset)
Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
An additional board is provided which can be connected to the extension connector for even easier prototyping and probing.
STM32 F0 series Entry-level Cortex™-M0 MCU
The ARM Cortex-M0 based STM32 F0 series delivers 32-bit performance and the essential DNA of the STM32. The STM32 F0 benefits from the combination of real-time performance, low-power operation, advanced architecture and peripherals associated to the STM32 ecosystem.
The new series bridges the gap with applications using 8- and 16-bit microcontrollers, enabling advanced high-end features in economical end products. The STM32 F0 series offers unparalleled flexibility and scalability for home-entertainment products, appliances, and industrial equipment.
STM32 F0 devices are available in UFQFPN32, LQFP48 and LQFP64 packages.
Block Diagram
Device Summary
Q & A
We would like to learn the following from your RoadTest experience:
What applications are you working on?
What is your experience with STM32F0DISCOVERY in terms of hardware, software, speed, programming, peripherals and etc?
How does it compare to other ARM core MCUs?
How does it compare to non-ARM MCUs?
Terms & Conditions
Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
Failure to provide this review within the above timescale will result in the enrolee being blacklisted; i.e., they will not be selected for future Road Tests.
This device is not, and may not be, offered for sale or lease, or sold or leased or otherwise distributed
on a demo system with the eval board when showing it around? Are you kidding me?
And not being allowed to modify the blinking LED demo software? And not being allowed to learn from the demo software?
You may not reproduce the demonstration software or related documentation, or modify, reverse engineer, de-compile or disassemble the demonstration software, in whole or in part.
Are you kidding me? Someone at ST didn't get the idea of an eval board with some blinking LED demo software.
Oh, and even if you buy the DISCOVERY, ST insists it is still theres and you have actually bought nothing
Title to the Evaluation Product, demonstration software, related documentation and all copies thereof remain with ST and/or its licensors.
You better not connect any non-ST electronics to it
The Evaluation Product allows You only to evaluate and test the ST products.
E.g. you better not try to drive a non-ST display with it to see how the display works.
And dare you to use the eval board outside of a laboratory
The Evaluation Product is addressing only skilled and training technical people for laboratory usage ...
Top Comments
Hi Everyone.
Thank you all for applying. This RoadTest is now closed. We are pleased to announce the following members that have been selected to receive this Road Test:
A cable is so cheap it doesn't matter!