STMicroelectronics STM32F0DISCOVERY for STM32F0 Cortex M0 MCU

View table of contents ...  

image
The STM32F0DISCOVERY helps you to discover the STM32F0 Cortex-M0 features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

 

Based on the STM32F051R8T6, it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons and an additional prototyping board for easy connection of additional components and modules.
Features
  • STM32F051R8T6 microcontroller featuring 64 KB Flash, 8 KB RAM in an LQFP64 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • Four LEDs:
    • LD1 (red) for 3.3 V power on
    • LD2 (red/green) for USB communication
    • LD3 (green) for PC9 output
    • LD4 (blue) for PC8 output
  • Two push buttons (user and reset)
  • Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
  • An additional board is provided which can be connected to the extension connector for even easier prototyping and probing.
STM32 F0 series Entry-level Cortex™-M0 MCU
The ARM Cortex-M0 based STM32 F0 series delivers 32-bit performance and the essential DNA of the STM32. The STM32 F0 benefits from the combination of real-time performance, low-power operation, advanced architecture and peripherals associated to the STM32 ecosystem.
The new series bridges the gap with applications using 8- and 16-bit microcontrollers, enabling advanced high-end features in economical end products. The STM32 F0 series offers unparalleled flexibility and scalability for home-entertainment products, appliances, and industrial equipment.
STM32 F0 devices are available in UFQFPN32, LQFP48 and LQFP64 packages.
Block Diagram
image
Device Summary
image
Q & A
We would like to learn the following from your RoadTest experience:
  • What applications are you working on?
  • What is your experience with STM32F0DISCOVERY in terms of hardware, software, speed, programming, peripherals and etc?
  • How does it compare to other ARM core MCUs?
  • How does it compare to non-ARM MCUs?

 

Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being blacklisted; i.e., they will not be selected for future Road Tests.
RoadTest Reviews
Comment List
Anonymous