Cypress PSoC4 Pioneer kit

View table of contents ...  

Introducing the PSoC® 4 Pioneer Kitimage
PSoC® lets you build a custom mixed-signal SoC by integrating programmable analog and digital blocks, flexible routing and a microcontroller - all on a single chip. With PSoC 4, you can build your custom SoC with the same PSoC flexibility, now optimized for power and performance with the ARM Cortex™-M0.
The PSoC 4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSoC 4. Featuring a member of the PSoC 4200 family, this kit gives you the power of an ARM Cortex-M0 combined with the fully customizable analog and digital fabric of the PSoC in the palm of your hands.
Key Features
  • PSoC® 4200 SoC
    • ARM Cortex™-M0
    • 48MHz CPU
    • Supports an extremely low-leakage hibernate mode consuming only 150nA, and also 20nA best-in-class stop mode
  • Arduino® Shields and Pmod™ Compatible interface
  • CapSense® Slider with SmartSense™ Auto Tuning
  • RGB LED
  • User button and more!
Pre-Order
Pre order this product by clicking here.

 

Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comments
Anonymous