Sign Up to Review the BeaglePlay, BeagleConnect Freedom and Sensors

View table of contents ...  

RoadTest Goals

Working with the documentation, open up the box and test the out of the box experience with the product. Show us what you discovered through text, images, videos, and/or any other media, so the reads understands what is involved with using the product.

Community Discussion

Link to RoadTest Poll


Description

BeaglePlay: BeaglePlay is an open-source single board computer designed to simplify the process of adding sensors, actuators, indicators, human interfaces, and connectivity to a reliable embedded system. It features a powerful 64-bit, quad-core processor and innovative connectivity options, including Wi-Fi, Gigabit Ethernet, sub-GHz wireless, and single-pair Ethernet with power-over-data-line. With compatibility with 1,000s of off-the-shelf add-ons and a customized Debian Linux image, BeaglePlay makes expansion and customization easy. It also includes ribbon-cable connections for cameras and touch-screen displays, and a socket for a battery-backed real-time-clock, making it ideal for human-machine interface designs. With its competitive price and user-friendly design, BeaglePlay provides a positive development experience for users.

BeagleConnect Freedom: BeagleConnect Freedom is an open-hardware wireless hardware platform developed by BeagleBoard.org and built around the TI CC1352P7 microcontroller, which supports both 2.4GHz and long-range, low-power Sub-1 GHz wireless protocols. Rapidly prototyping of IoT applications is accelerated by hardware compatibility with over 1,000 mikroBUS add-on sensors, actuators, indicators and additional connectivity and storage options, and backed with software support utilizing the Zephyr scalable and modular real-time operating system, allowing developers to tailor the solution to their specific needs. BeagleConnect Freedom further includes MSP430F5503 for USB-to-UART functionality, temperature and humidity sensor, light sensor, SPI flash, battery charger, buzzer, LEDs, and JTAG connections to make it a comprehensive solution for IoT development and prototyping.

Grove Light Sensor: Grove - light sensor v1.2 is an analogue module and can output various electrical signals which can be converted to different ranges. It integrates LS06-S photoresistor, a high-sensitive and reliable photodiode, to detect the intensity of light in the environment. It is a perfect Arduino light sensor module for light measurement, light detection, and light-controlled switch.

Grove Accelerometer: Grove - ADXL345 is a small, thin, ultra low power 3-axis accelerometer, providing high resolution (13-bit) measurement at up to ±16 g. The ADXL345 is well suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9 mg/LSB) enables measurement of inclination changes less than 1.0°. Grove - ADXL345 is with the extreme low power consumption, as low as 23 μA in measurement mode and 0.1 μA in standby mode. The Low power modes enable intelligent motion-based power management with threshold sensing and active acceleration measurement at extremely low power dissipation. There is an on-board a 4-pin Grove interface (3-5VDC) for easily connect with Arduino boards and Seeeduino boards.

Additional Information

• BeaglePlay datasheet
• BeagleConnect Freedom
• BeaglePlay Documentation
• BeagleConnect Freedom Documentation

Contents

• Beagleplay, BeagleConnect Freedom, Seeed Studio Grove light sensor, Seeed Studio Grove Accelerometer

Important Dates 

Begin enrollment:  Apr 6, 2023
End enrollment:  May 8, 2023
Select roadtesters:  May 9, 2023
Ship unit:  May 11 2023
Begin Roadtesting:  May 17 2023
Element14 follow up: June 17 2023
Post Reviews by:  July 17 2023

Terms and Conditions

RoadTest Reviews
Comments
Anonymous