Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0

The RX671 group of 32-bit microcontrollers (MCUs) is a high-performance, single-chip solution with touch sensing and voice recognition capabilities for contactless operation. It's a great choice for space-constrained applications or other use cases such as, heating, ventilation, and air conditioning (HVAC), smart meters, and smart home appliances.
The EK-RX671 is the evaluation kit for the Renesas RX671 MCU group. This kit comes with all the HW and SW needed to start evaluation immediately after unboxing. In addition, it can be combined with various expansion boards to easily expand the board's functionality. On-board HMI application target function: 2 capacitive touch buttons, Audio Interface with MEMS micros and 3.5mm headphone jack enable to evaluate HMI functions. It’s compatible with the most popular ecosystem expansions such as MikroElektronika mikroBUS connector, SparkFun® Qwiic® connector, two SeeedGrove® system connectors, two Digilent Pmod
(SPI/UART/I2C) connectors and Arduino
(Uno R3) connector.
The RX671 group of 32-bit microcontrollers (MCUs) is a high-performance, high-functionality single-chip solution with touch sensing and voice recognition capabilities for contactless operation. Part of Renesas’ mainstream RX600 Series, the RX671 MCUs are built around an RXv3 CPU core operating at 120 MHz and integrates flash memory supporting fast read access at a clock speed of 60 MHz, for excellent real-time performance with a CoreMark score of 707, and power efficiency among the best in the class at 48.8 CoreMark/mA.
Available in a wide variety of packages with pin counts ranging from 48 to 145 pins with up to 2 megabytes (MB) of flash memory and 384 kilobytes (KB) of SRAM, the RX671 MCUs are well suited for a wide range of applications that require advanced functionality, power efficiency, and compact size, such as heating, ventilation, and air conditioning (HVAC), smart meters, and smart home appliances. For size-constrained devices that require advanced functionality, the RX671 is available with 2 MB of flash memory in a 64-pin TFBGA package measuring only 4.5 mm × 4.5 mm – among the smallest anywhere among MCUs with 2MB flash memory.
Ecosystem & System Control
Multiple 5V input sources
E2 OB on-board programmer and debugger
Debug modes
User LEDs and buttons
Five most popular ecosystem expansions
MCU mode configuration switch
Special Features
MCU Native Pin
This datasheet provides detailed information on the RX671 Group. Click here to view it.
Working with the documentation, open the box and test the out of the box experience. Show us what you discovered through text, images, videos, and/or any other media, so the reader understands what is involved in using the product.
| Begin enrollment: | Oct 11, 2023 |
| End enrollment: | Nov 15, 2023 |
| Select roadtesters: | Nov 20, 2023 |
| Ship unit: | Nov 29 2023 |
| Begin Roadtesting: | Dec 4 2023 |
| Element14 follow up: | Jan 5 2024 |
| Post Reviews by: | Feb 5 2024 |
Renesas Electronics Corporation (TSE: 6723) delivers trusted embedded design innovation with complete semiconductor solutions that enable billions of connected, intelligent devices to enhance the way people work and live. A global leader in microcontrollers, analog, power, and SoC products, Renesas provides comprehensive solutions for a broad range of automotive, industrial, Infrastructure, and IoT applications. Learn more at renesas.com.
Please see the attached file below.