Review of MSP-EXP430FR5739

View table of contents ...  

RoadTest: MSP-EXP430FR5739

Author: lahcen005

Creation date:

Evaluation Type: Evaluation Boards

Did you receive all parts the manufacturer stated would be included in the package?: True

What other parts do you consider comparable to this product?:

What were the biggest problems encountered?:

Detailed Review:

The MSP EXP430FR5739 experiment board comes in package includes the following components:
- MSP EXP430FR5739 board
- Two 12 pin female header.
- 32.768-kHz clock crystal from Microcrysta.
- Mini-B USB cable.
- 6 pin header and SBW MSP430 Application UART.

 

The MSP EXP430FR5739 experiment board has four mode to run the demosoftware
- Mode 1 FRAM High Speed Writes.
- Mode 2 Writes emulating the Speed of Flash.
- Mode 3 Accelerometer Demo.
- Mode 4 - Temperature Sensor Demo.

 

the full description of the demos can be found in the MSP EXP430FR5739 board user guide.
In the mode 1 and 2 in demo you can see the difference between the write speed of the FRAM and flash memory.

 

The MSP EXP430FR5739 board is very small can be used in a prototype design.
I think the MSP board EXP430FR5739 a great board because you can make different designs along with the use of temperature sensor and accelerometer.

 

The file below contain a demo video for the writing speed of FRAM memory

Anonymous