SIMPLE SWITCHER®: LM46002PWP EVM by TI - Review

View table of contents ...  

RoadTest: SIMPLE SWITCHER®: LM46002PWP EVM by TI

Author: alexev

Creation date:

Evaluation Type: Evaluation Boards

Did you receive all parts the manufacturer stated would be included in the package?: True

What other parts do you consider comparable to this product?: None.

What were the biggest problems encountered?: The size of the board and lack of fixing holes didn't made it a good demonstation/implementation candidate.

Detailed Review:





PRESENTATION:


  The Texas Instruments LM46002EVM evaluation module helps designers evaluate the operation and performance of the LM46002 wide-input voltage Simple Switcher® buck regulator. The device offers configurability in a 1-V to 28-V output voltage, synchronous rectification and a 200-kHz to 2.2-MHz adjustable frequency range. It also offers external frequency synchronization, power good (PG) flag, and a precision enable to program undervoltage lockout (UVLO) and internal compensation. The LM46002EVM is configured for an output voltage of 3.3 V/5 V and a switching frequency of 500 kHz.

 

UNBOXING:


  The package is well protected with plastic foam, electrostatic bag for the board, and also contains a short guide with links to TI website,  FCC regulatory info., warranty and another one with safety warnings and terms for usage (nothing fancy).


imageimage

imageimage


    The one i've got is rated for an input from a 60V/2A DC power supply, so it's a good fit for small-medium power electronic applications. The biggest problem is finding a DC adaptor with a minimum of 1A, if not, i would have to use a regulated laboratory DC p.s.

    Had to add some wires aswell to I/O screw headers as i'm not a "solder the wires" guy (soldering always make the wire terminals break easily).



imageimage

   


     After a closer inspection over the board and over the TI datasheets, it seems that this is more of a hybrid evaluation-bread-board rather than a simple regulator, giving you the possibility to tinker with it by adding external components (reference voltage resistors and filtering caps as well as optional frequency tuning and voltage selection).





SPECS AND FEATURES:


image

APPLICATIONS:

image

 

ELECTRIC SCHEMATIC/EMI graph:

image

TESTING AND MEASUREMENTS:



UNDER DEVELOPMENT

Anonymous