RoadTest: Multicomp Pro - Digital Multimeter Tips and Tricks
Author: vinayyn
Creation date:
Evaluation Type: Test Equipment
Did you receive all parts the manufacturer stated would be included in the package?: True
What other parts do you consider comparable to this product?: UNI-T UT161E
What were the biggest problems encountered?: No Problems occurred while using it.
Detailed Review:
MP730679
The MP730679 is a 1000V true RMS digital multimeter that offers high levels of reliability and security, with a 22000-count display. With a large screen, high-resolution analog pointer display, full-scale overload protection, and unique appearance design, the device is an extremely practical electrical measuring meter. This device can measure AC/DC voltage/current, resistance, diode, transistor magnification(beta), continuity, capacitance, frequency, and duty ratio. Also features functions such as data transmission, data hold, relative value measurement, peak measurement, internal temperature alarm, low battery indication, backlight, auto power-off, and NCV functions.


The integrated rubber case gives more grip and more isolation to the user while holding it in the hand and doing the measurements.

Fig. Accessories Inside the Box
MP730679 Features
Tips and tricks
Check the probe connectivity by shorting the two wires in continuity mode
Operating Instruction Manual