HARTING preLink® Ethernet Connection System - Review

View table of contents ...  

RoadTest: HARTING preLink® Ethernet Connection System

Author: mnitin59

Creation date:

Evaluation Type: Independent Products

Did you receive all parts the manufacturer stated would be included in the package?: True

What other parts do you consider comparable to this product?: Compared to other Product, this is what Harting have amazing sets and all materials required for wire assembly and connection techniques. This technology simplifies cabling, saves installation time and enables extensions and conversions without incurring significant interruptions of ongoing operations.

What were the biggest problems encountered?: 1) The biggest problem was getting crimp tool which become defective or if the crimps are of poor quality the cable was getting some connectivity issue. 2) Productivity of time consuming for assembling wire was low. 3) Professional Tools are high cost and can't be afforded for consumer. 4) We want to do was for going from the wall sockets to a patch panel and following the proper wiring scheme but was not getting proper sockets for it.

Detailed Review:

First, I would like to thank Harting and Element14 for giving a pleasant opportunity as a Roadtester. I have being working with Harting preLink Ethernet System Product about 2-3 Months and its working Awesome and smoothly without giving any problem or maintenance on product.

Product Review :-
HARTING Ha-VIS Prelink Product was received systematically from courier.   

 

image

                                      Fig 1.1 Product Received with well packing

 

               image

                                                    Fig 1.2 Product Unboxing
image

                          Fig 1.3  Safety papers and airbags for protection for the product
image

                                              Fig 1.4 Harting suitcase and crimping tool box 

 

image

               Fig 1.5 Opened the Product with checking all the component were at right place.

 

         The package was well boxed in a hard cover, wrapped paper and folding case. The crimper came in a fitted cardboard box. Upon opening the hard cover case I was treated to a very well laid out selection of different connectors and cables. It was also provided a well designed and attractive booklet with all the different network products Harting which had to offer with all the specification and using methods.

 


image

                                                         Fig 1.7 Unboxing Crimp box

 

image

                                                             Fig 1.8 Crimping Tool kit

 

The Harting Ha-VIS Pre-linked Product is designed for use with a wide range of mating faces such as RJ45, rated at IP20, RJ45 PushPull according to IP65/67 or M12, thereby opening up a wealth of opportunities and potential for users which are in the cabling assembly and working in networking solution. The product has a complete solution for implementing Ethernet cabling. 

 

 

2 ) Product :-
As the Kit provide all the materials and source for the users which any person can read and start working with assembly techniques. The have a high profile of interfacing and corresponding junction boxes with crimping tool.

 

 

image

                                            Fig 2.1 Overview of the Kit materials 

Shown fig 2.1 has listed with the case inside Information Booklet and product modules and sub-module with wires and connectors. 

image

                                                         Fig 2.2 Component showcase

 

image

 

                 Fig 2.3 Types of ready assembled and tested system cables and termination block

 

image

                                                            Fig 2.4 Harting Kit Booklet

 

image

                          Fig 2.5 Booklet with detailed Information on the product

 

image

                                Fig 2.6 Pre-link Cable 0.2m 4 Pole Cat 6A

 

image

                           Fig 2.7 Pre-link cable with termination block 4 poles two sided

 

image

                                                        Fig 2.8 Pre-link RJ45 Jack
This is the standarised keystone-format which fits for 19" patch panel and outlets, where it has built-in protective cover. the jack get connect with cable through termination block AWG 24- AWG22.

 


                                      Fig 2.9 Pre-Link RJ45 with Cat 6 Cable image

 

 

 

image

                 Fig 2.10 Han Pushpull (V14) preLink RJ45 Connector 

image

         Fig 2.11 Han Pushpull (V14) with PROFINET and AIDA which also has locking mechanism

 

 

image

                              Fig 2.12 Termination blocks coupling PreLink Extender

 

image

                    Fig 2.13 Han Pushpull Bulkhead mounted housing for HIFF Modules

 

image

                                                            Fig 2.13 DIN Rail Outlet

 

image

                                        Fig 2.14 PreLink M12 Housing Connector

 

image

                                   Fig 2.15 PreLink M12 D- Coded Connector

 

image

                                      Fig 2.16 PreLink Cable 4 Pole, CAT 5

 

  image

                                            Fig 2.17 PreLink Assembly tool

 

image

                    Fig 2.18 Crimping Hand tool opened die for work

 

image

                   Fig 2.19 Insert the plug assembly with termination block in die
Crimping hand tools are used for linking modular plug. Using the crimping of any object can result in damaging the tool so be careful with working this tool.

 

 

image

                 Fig 2.20 List of other connector and application use

 

 

The main aspect of this application is connecting the world with all digital cable in Industrial, Automobile and automotive, packaging Industry, Metro Railways, Airport, Computer world, Servers racking, etc

 

I really loved this product and I would be changing my wiring over to through Harding system tools and also help IT industry with this device and recommend for taking this product as its very easy and work great with any user from beginner to become pro for cable assembling technician.

 

Thank you

  

Anonymous