RoadTests & Reviews
  • Products
  • More
RoadTests & Reviews
Documents Freescale RD3803MMA7660FC evaluation kits
  • Blogs
  • RoadTest Forum
  • Documents
  • RoadTests
  • Reviews
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join RoadTests & Reviews to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: awinning
  • Date Created: 5 Aug 2009 1:01 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:26 AM
  • Views 407 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale RD3803MMA7660FC evaluation kits

The RD3803MMA7660FCRD3803MMA7660FC is designed to provide the user with a complete out of the box experience to evaluate the MMA7660FC, a low power, 3-axis linear accelerometer with I2C digital output. An accelerometer daughter board plugs directly into the communication board for evaluation of the MMA7660 accelerometer and its functions. The accelerometer daughter board can be removed for customer prototyping and is also available to order separately as KIT3803MMA7660FC.KIT3803MMA7660FC.. The RD3803MMA7660FCRD3803MMA7660FC kit contains the evaluation board, plus the daughter board, PC application and corresponding device collateral. 

 

 
MMA7660FC

 

The MMA7660FC accelerometer is a low-power sensor based on proven MEMS technology specifically engineered for handheld portable electronic devices. The 3-axis accelerometer enhances user interfaces for mobile phones, small appliances and gaming by allowing the user to tap, shake or orient the device for specified commands. The device also includes smart power management features to help extend battery life. 

 

 

 

The accelerometer integrates a number of smart motion features such as orientation, shake and tap detection with auto wake-up/sleep detection in a compact 3 x 3 x 0.9mm package. The MMA7660FC can be configured with custom portrait/landscape trip points for six orientations: left, right, up, down, back, and front. In addition to precise hand movement control, the MMA7660FC communicates directly with the main system processor through an I2C interface for communication simplicity and flexibility.

 

 
The MMA7660FC accelerometer is designed to achieve up to five times longer battery life than current solutions on the market when continuously operating to determine motion. Configurable power saving modes and a power-select capability helps designers achieve optimal current consumption by choosing one of eight sample rates. System-level power is reduced through an automatic configurable auto wake-up/sleep feature achieved without intervention or polling by the host processor. The accelerometer provides conversion to digital values at a user-configurable output data rate, offering proportional savings in supply current and power.

 

 
Key applications for the MMA7660FC accelerometer include portable consumer devices such as mobile phones, PDAs and digital cameras. Additional applications include shock detection and motion control in PCs and peripherals, activity monitoring in medical and sports applications, and orientation and freefall detection in gaming and toys.
  • rd3803mma7660fc
  • low_power
  • mma7660fc
  • i2c
  • digital
  • linear
  • freescalee
  • accelerometer
  • output.
  • 3-axis
  • Share
  • History