Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Blog Harwin Adds to Triple-Beam Sycamore SMT PCB Socket Range
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rscasny
  • Date Created: 15 Feb 2022 2:44 PM Date Created
  • Views 3452 views
  • Likes 8 likes
  • Comments 0 comments
  • harwin
  • pcb
  • smt socket
  • triple beam contact
  • sycamore
Related
Recommended

Harwin Adds to Triple-Beam Sycamore SMT PCB Socket Range

rscasny
rscasny
15 Feb 2022

Harwin has introduced additional sizes for the Sycamore Contact range. These 8A current-rated, surface-mount PCB sockets allow engineers to accommodate different designs, placing individual sockets freely on a board without the constraint of connector housings.

Two additions complement the existing 3.87mm length sockets, which accept 0.8-1.3mm or 1.5-1.9mm mating pins. These new versions have longer body lengths of 5.87mm, which means that they are suitable for incorporation into deeper PCBs and capable of accommodating longer mating pins. Though both are bottom entry, they can be inverted in order to serve as top entry sockets.

Harwin sycamore image

For More Information

Sycamore Contacts are unique triple-beam contacts, promising a reliable ultra-low profile connection. These contacts feature:

  • Ultra-low profile on the PCB – maximum 0.43mm above the board
  • Designs accommodate mating pins 0.80mm to 1.90mm, square or round
  • Supplied in Tape and Reel packaging, ideally suited for high volume automated assembly
  • Made from Beryllium Copper for increased operating temperatures -50°C to +125°C
  • Rated for 6 Amps or 8 Amps (design-dependent)
  • Reduced component and machine placement costs

Triple beam contacts have three points of contact, as opposed to the two points of contact that other surface mount sockets feature. As a result, an electric connection is always maintained, with no risk of a break in continuity – even when subject to vibrational forces.

These sockets have gold plating to maximize conductivity and reduce mechanical wear, ensuring long-term operation with a 500 mating cycle durability. A working temperature range of -50°C to +125°C is supported due to its use of Beryllium Copper material.

Applications where the latest Sycamore Contacts will be of value are: battery management systems of electric vehicles, solid state lighting panels, domestic and commercial grade gas detection systems, fire alarms, smart metering equipment, etc.

As they are surface mount, and supplied on tape and reel, they are much simpler for PCB designers to apply to their products – especially when high-volume manufacturing processes are being employed. This means that a separate placement or soldering operation is not required, so production throughput is maintained at high levels.