Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Blog TE Connectivity Introduces 2mm Board Connectors
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rscasny
  • Date Created: 16 May 2020 1:24 AM Date Created
  • Views 929 views
  • Likes 5 likes
  • Comments 0 comments
Related
Recommended

TE Connectivity Introduces 2mm Board Connectors

rscasny
rscasny
16 May 2020

image

TE Connectivity has introduced 2 mm centerline board connectors which are of its AMPMODU interconnection solutions. These new connectors occupy 38 percent less space than traditional 2.54 mm (0.1 inch) centerline products, while reliably and economically meeting the packaging and inter-connection requirements of today's miniature, sophisticated electronics.

 

The products are designed for use across multiple industry segments where space constraints are of particular concern. Target applications include PLC and other I/O devices, servo drives, industrial automation and controls, industrial robotics, instrumentation and test equipment, and building and home automation devices. The new 2 mm offerings will include breakaway headers and board-to-board receptacles, both supporting automated surface-mount, through-hole reflow (Pin-in-Paste), and traditional through-hole mount processes for ease of manufacturing.

 

The 2 mm breakaway headers can be mounted onto boards with thicknesses of 1.6 mm and 2.4 mm, providing customers with a wide range of options for PCB assembly. Through-hole headers feature straight or right-angle posts with a mating post length of 4.0 mm (0.16 inch) and a lead length of 2.8 mm (0.11 inch) and several other lead lengths, depending on board thickness and soldering method. They are molded in a flame retardant (UL94 V0) thermoplastic housing material that is resistant to reflow soldering temperatures and provides a high level of safety in harsh environments. The product offering includes single and double row variants and is available in bulk, tube, and tape and reel packaging offering flexibility in manufacturing. Shrouded headers are under development and will come to market in the near future.

 

The 2 mm board-to-board receptacles are housed in a high-temperature-resistant liquid crystal polymer (LCP) and utilize phosphor bronze contacts with dual cantilever beams that are available in three gold plating thicknesses. The dual-beam design provides for increased contact surface between the header pin and the receptacle contact to allow reliable signal transfers. The complete portfolio includes various top- and dual-entry vertical and horizontal receptacles that offer multiple options for board-to-board stacking of header and receptacle combinations.