Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Forum 多模-双纤光纤收发器
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 127 subscribers
  • Views 135 views
  • Users 0 members are here
Related

多模-双纤光纤收发器

YYD
YYD over 15 years ago
产品简介
  10/100M自适应型快速以太网光纤收发器是由我公司自主研制生产的新型高速以太网光纤网络传输类产品。核心采用最新美国KENDIN 芯片,高品质光收发一体模块(全新大厂名牌产品)性能稳定,质量优良。它可以实现双绞线和光纤两种不同传输介质的转换,中继10/100Base-TX和100Base-FX两个不同网段。能满足远距离、高速、高宽带的快速以太网工作组用户的需要。可实现最远2公里无中继计算机数据网的高速远程互连。 
  产品性能稳定可靠,设计方面符合以太网标准,并有防雷击保护措施。特别适用于电信、有线电视、铁路、军事、金融证券、海关、民航、海运、电力、水利及油田等各种宽带数据网及要求高可靠性数据传输或组建IP数据传输专网的领域。是宽带校园网、宽带有线电视网及智能化宽带小区光纤到楼、光纤到户的最理想应用设备。符合IEEE802.3/802.3u标准。具有10M/100M功能,实现双绞线与多模光纤之间的信号转换。双绞线接口为RJ45。光纤接口有ST,FC,SC等多种。有全/半双工传输方式。最长有2-5公里(全双工时)等多种。
有 6 个 LED 指示灯:Power,TX 100, TX Link/Act, FX 100, FX Link/Act, FDX/Col; 便于监测收发器
产品特点
产品特点:
◆ 提供一路双纤光口。
◆ 光口默认SC,可定做FC或ST口。
◆ 提供1路线速度为10/100M自适应的以太网接口。
◆ 功耗:不大于5W/系统
◆ 工作温度:0℃~50℃
◆ 工作温度:-20℃~60℃(工业级)
◆ 相对湿度:≤90%(25℃)
◆ 适应多种电源环境。 
◆ 以太网接口为RJ45