Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Forum YZ型航空插头
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 126 subscribers
  • Views 561 views
  • Users 0 members are here
Related

YZ型航空插头

YYD
YYD over 15 years ago
YZ型连接器、航空插头分为:YZ-16、YZ-20、YZ-24、YZ-28、YZ-32、YZ-40、YZ-48、YZ-55等8个型号。YZ型航空插头插座与面板配合尺寸为24mm,插座上装插孔,插头上装插针,芯数为3。外壳结构形式为直式固定金属软管,接线类型为焊接式。
http://www.yuzike.com/lianjieqi

详细介绍

YZ型航空插头:

YZ型连接器分为:YZ-16、YZ-20、YZ-24、YZ-28、YZ-32、YZ-40、YZ-48、YZ-55等8个型号。

额定电流

接触对直径Φ1Φ1.5Φ2.5Φ3.5Φ5.5Φ10
额定电流(A)5102550100200

 

 

注:连接器根据接触对数量,其每一对的额定电流按下表规定的下降计算。

接触对直径1-34-1011-2021-3031-4041-5051以上
下降率0102030405060

 

 

振动:加速度达100m/s2
冲击:加速度达250m/s2
寿命:>=500次

主要技术特性:
环境温度:-45℃~85℃
相对湿度:温度为40℃时可达93%
大气压力:达到2KPa

例:YZ24型圆形电连接器,YZ24航空插座与面板配合尺寸为24mm,YZ24航空插头插座上装插孔,插头上装插针,芯数为3。外壳结构形式为直式固定金属软管,接线类型为焊接式。

型号表示:
插头:YZ24C3PE
插座:YZ24J3S

插头安装尺寸和外形尺寸

image

尺寸YZ-16YZ-20YZ-24YZ-28YZ-32YZ-40YZ-48YZ-55
D25303438.544.5546268.5
d6.510.510.512.5172020/2626
L52.661.367.367.488102.9107.7131.1

 

 

 

 

插座安装尺寸和外形尺寸

image

尺寸YZ-16YZ-20YZ-24YZ-28YZ-32YZ-40YZ-48YZ-55
d11620242832404855
DΦ18Φ22Φ26Φ30Φ35Φ44Φ52Φ59
I1010101013.813.813.813.8
L2628282837.537.537.537.5
b2022263032404852
B2629323642505864
d16.520.524.528.532.540.548.555.5
Φ3.53.53.53.53.545.4.54.5