Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Forum YW型连接器
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 127 subscribers
  • Views 554 views
  • Users 0 members are here
Related

YW型连接器

YYD
YYD over 15 years ago
YW24型圆形电连接器、航空插座除外观上与YS型连接器有其别外,其他功能都无差别;分为:YW-16、YW-20、YW-24、YW-28、YW-32、YW-40、YW-48、YW-55等8个型号。YW型航空电连接器插座与面板配合尺寸为24mm,插座上装插孔,插头上装插针,芯数为12。
http://www.yuzike.com/lianjieqi

详细介绍

YW型连接器:

YW型连接器除外观上与YS型连接器有其别外,其他功能都无差别;分为:YW-16、YW-20、YW-24、YW-28、YW-32、YW-40、YW-48、YW-55等8个型号。

插头安装尺寸和外形尺寸

image

尺寸YW-16YW-20YW-24YW-28YW-32YW-40YW-48YW-55
D2125.63033.838.246.255.863
L4249525568758494
d21011.612.415.719.5242430

 

 

 

 

插座安装尺寸和外形尺寸

image

尺寸YW-16YW-20YW-24YW-28YW-32YW-40YW-48YW-55
d11620242832404855
d16.520.524.528.532.540.548.555.5
I1010101013.813.813.813.8
L3032.332.332.342.242.242.543.2
b3035404555658085
B3844505567779298
D1Φ22Φ22Φ26Φ30Φ35Φ44Φ52Φ29
Φ3.54.54.54.55.55.55.56.5

 

 

 

 

 

 

 


主要技术特性:

环境温度:-45℃~85℃
相对湿度:温度为40℃时可达93%
大气压力:达到2KPa

额定电流

接触对直径Φ1Φ1.5Φ2.5Φ3.5Φ5.5Φ10
额定电流(A)5102550100200

 

 

注:连接器根据接触对数量,其每一对的额定电流按下表规定的下降计算。

接触对直径1-34-1011-2021-3031-4041-5051以上
下降率0102030405060

 

 

振动:加速度达100m/s2
冲击:加速度达250m/s2
寿命:>=500次

例:YW24型圆形电连接器,YW型航空电连接器插座与面板配合尺寸为24mm,YW型航空插座上装插孔,插头上装插针,芯数为12。外壳结构形式为直式固定金属软管,接线类型为焊接式。

型号表示:
插头:YW24C12PB
插座:YW24J12S