Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Forum YS型航空插头
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 127 subscribers
  • Views 680 views
  • Users 0 members are here
Related

YS型航空插头

YYD
YYD over 15 years ago
YS型航空插头分为:YS-16、YS-20、YS-24、YS-28、YS-32、YS-40、YS-48、YS-55等8个型号。YS型航空插头插座与面板配合尺寸为24mm,插座上装插孔,插头上装插针,芯数为12。
http://www.yuzike.com/lianjieqi

详细介绍

YS型航空插头:

YS型连接器分为:YS-16、YS-20、YS-24、YS-28、YS-32、YS-40、YS-48、YS-55等8个型号。

主要技术特性:
环境温度:-45℃~85℃
相对湿度:温度为40℃时可达93%
大气压力:达到2KPa

额定电流

接触对直径Φ1Φ1.5Φ2.5Φ3.5Φ5.5Φ10
额定电流(A)5102550100200

 

 

注:YS型航空插头根据接触对数量,其每一对的额定电流按下表规定的下降计算。

接触对直径1-34-1011-2021-3031-4041-5051以上
下降率0102030405060

 

 

振动:加速度达100m/s2
冲击:加速度达250m/s2
寿命:>=500次

例:YS24型圆形电连接器,插座与面板配合尺寸为24mm,插座上装插孔,航空插头上装插针,芯数为12。外壳结构形式为直式固定金属软管,接线类型为焊接式。

型号表示:
插头:YS 24C12PB
插座:YS24J12S

 

插头安装尺寸和外形尺寸

image

尺寸YS-16YS-20YS-24YS-28YS-32YS-40YS-48YS-55
D2125.63033.838.246.255.863
L4249525568758494
d11011.612.415.719.5242430

 

 

 

 

插座安装尺寸和外形尺寸

image

尺寸YS-16YS-20YS-24YS-28YS-32YS-40YS-48YS-55
d21620242832404855
d316.520.524.528.532.540.548.555.5
I11010101013.813.813.813.8
L13032.332.332.342.242.242.543.2
b13035404555658085
B13844505567779298
H32.533.540.545.552.563.574.580
Φ3.54.54.54.55.55.55.53.5