Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Forum YA型连接器
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 127 subscribers
  • Views 315 views
  • Users 0 members are here
Related

YA型连接器

YYD
YYD over 15 years ago
YA型连接器分为:2、3、4、5、7、9、12芯7种类型。是新型的防腐型连接器系列也是新型的防水型连接器系列,外型美观,实用性强。
http://www.yuzike.com/lianjieqi

详细介绍

YA型连接器:

YA型连接器分为:2、3、4、5、7、9、12芯7种类型。

其中型号YA-20-C(3、9、12)-PB、YA-20-J(3、9、12)-SB、YA-20-C(3、9、12)-PE、YA-20-J(3、9、12)-SE插座外型完全相同,外型美观,实用性强,是防腐型工业连接器外壳防腐体采用锌合金,防腐性好,接触对全部镀金,该产品适用于各种机械设备、仪器、自动化系统、医疗器械等。YA-20-C(3、9、12)-PB、YA-20-J(3、9、12)-SB、YA-20-C(3、9、12)-PE、YA-20-J(3、9、12)-SE是新型的防水型工业连接器,防水等级均达到IP67和IP55,所有的产品均按不同应用场合的最高要求。

主要技术特性:
环境温度:-45℃~85℃
相对湿度:温度为40℃时可达93%
大气压力:达到2KPa

额定电流:

接触对直径Φ1Φ2Φ3
额定电流(A)51530

 

 

振动:加速度达100 m/s2
冲击:加速度达250 m/s2
寿命:>=500次

例:YA20型安装式圆形电连接器,插座与面板配合尺寸为200mm,插座上装插孔,插头上装针,芯数为3.外壳结构形式为固定圆形电缆,接触类型为压接式。

型号表示:
插头:YA20C3PB
插座:YA20J3S

image

芯数特性表:

芯数23457912
额定电流(A)30A30A30A15A15A5A5A
接触对直径、数量Φ3x2Φ3x3Φ3x4Φ2x5Φ2x7Φ1x9Φ1x12
工作电压500V500V500V500V500V500V400V
耐压1500V1500V1500V1500V1500V1500V1200V
接触电阻1112.52.555
绝缘电阻2000200020002000200020002000