Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Forum Sealed, High-Density and Modular Connector Family for Transportation Apps
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 127 subscribers
  • Views 283 views
  • Users 0 members are here
  • connectors
  • molex
Related

Sealed, High-Density and Modular Connector Family for Transportation Apps

GardenState
GardenState over 15 years ago

The new CMX family from Molex is its second generation sealed, hybrid, high-density and modular connector system. The CMX products, using a new terminal system with a fully protected seal, is suitable for transportation powertrain applications, such as those found in engine control units, automatic gear boxes, suspension controllers and electrical parking brakes.
 
The first two circuit sizes of the CMX family is a compact 5-row 55-circuit CMX connector and a 5-row 65-circuit CMX connector. Further circuit sizes to extend the family are in development.
 
Both CMX connectors support low and medium current using .635mm (.025") and 1.50mm (.059") CTX terminals. The new matte seal can be used with ISO and JASO wires. The rear seal cover, which can be molded with breakable dummy plugs for the CTX terminal cavities, helps to reduce cycle time and applied costs for harness manufacturers.