Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Documents SCHURTER expands on its standard range of V-Lock power cords
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: schurter
  • Date Created: 11 Mar 2013 8:36 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:24 AM
  • Views 703 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

SCHURTER expands on its standard range of V-Lock power cords

V –Lock: Expanding standard range with Hospital Grade cordsets in white

 

 

SCHURTER expands on its standard range of V-Lock power cords to include two types designed to ensure patient safety in critical medical

and dental applications. The plug end of the cordset is stamped with a green dot, indicating that it meets the rigors of UL 817 testing.

The solid pin construction and extra- safe wiring are visible through the plug’s transparent material.

 

The V-Lock system is an already proven design for safe and reliable power connections, protecting against accidental disconnection of the power cord from the equipment. The cord connector has a lever that latches into a notched power inlet. It is removed from the inlet when the lever is depressed and the catch mechanism released. The make-first and break-last design of the ground contact is inherent to its safe design.

 

The detachable hospital grade power cords are offered with EN/IEC 60320 C13 and C19, 13 A and 15 A respectively, cord connectors on the equipment end, and NEMA 5-15 on the plug end. The power cord cable is white and measures 10 feet, or 3 meters, in length. The new power cords are compatible with a host of SCHURTER C14 and C20 style appliance couplers and power entry modules, including the most popular types used in medical applications.

 

US Power supply cord Hospital Grade white with C13 connector, 13 A: 6051.2121

US Power supply cord Hospital Grade white with C19 connector, 15 A: 6051.2131

 

Analysis and laboratory equipment, telecom and IT equipment, industrial robots, power outlet strips and equipment for audio and stage lighting are other typical applications where a pull-out protection with Vlock IEC appliance couplers is suitable.

 

Currently there are over 40 different types of power cords with over 10 different country plugs with Vlock connectors available from stock.

In the Webselector “cord sets” the selection can be made very easily by selecting the V-Lock flag together with any other selection flags such as connector type, country plug or other features.

 

Resources:

V-Lock Microsite: http://v-lock.schurter.com

Stock check http://www.schurter.com/Stock-Check

 

 

About SCHURTER Group

SCHURTER continues to be a progressive innovator and manufacturer of electronic and electrical components worldwide. Our products ensure safe and clean supply of power, while making equipment easy to use. We offer a broad range of standard products including circuit protection, connectors, switches, EMC products and input systems, as well as electronic manufacturing services. Moreover, SCHURTER is ready to work with our customers to meet their application specific requirements, not covered in our standard range. You can rely on SCHURTER’s global network of companies and partners to guarantee a high level of local service and product delivery.

 

Contact: info@schurter.com.sg

Website: www.schurter.com

Attachments:
image02-13 SSIN M497 Relaunch V lock.pdf
  • v
  • connector
  • cordset
  • lock