Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Documents Tech First Kit-RENESAS-R0K561664S001BE-USB,CAN-Dev kit
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 2 Dec 2009 11:07 AM Date Created
  • Last Updated Last Updated: 6 Apr 2010 7:17 AM
  • Views 760 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-RENESAS-R0K561664S001BE-USB,CAN-Dev kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

The Renesas Starter Kit for H8SX/1664F is intended as a user-friendly introductory and evaluation tool for the H8SX/1664 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E10A emulator.

 

The Renesas Starter Kit for H8SX/1664F may be connected to the host PC using a simple RS232 serial connection or via the included USB E10A on chip debugging interface.

 

The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

 

Kit Contents

 

  • CPU Board ( with through-holes for common expansion board interface)
  • Detachable LCD Display Module
  • Detachable AD Adjustment Shaft
  • Renesas E-Series Emulator
  • Connection Cable (USB Cable, User Interface Cable)
  • Quick Start Guide
  • CD-ROM:
    • Documents
    • IDE : High-performance Embedded Workshop
    • C Compiler: It differs according to each Renesas Starter Kit. For more details, see each product page.
    • Debugger: Renesas E-Series Emulator Debugger
    • Flash Memory Programmer: Flash Development Toolkit Evaluation
  • Multi region power supply (only E10A product)
  • Voltage Conversion Board for QzROM microcontrollers (only 740 Family product)

 

Key FeaturesBack to Top
 
  • CPU
    • 32-bit bus
    • Maximum operating frequency: 50 MHz
    • 32-bit internal multiplier/ divider
  • Bus controller (BSC)
    • SDRAM I/F
  • DMA controller (DMAC) : 4 ch
  • Data transfer controller (DTC)
  • I/O ports: 92 input/output ports, 9 input ports
  • 16-bit timer pulse unit (TPU) : 6 ch
  • Programmable pulse generator (PPG)
  • 8-bit timers (TMR) : 8 ch
  • Watchdog timer (WDT)
  • A/D, D/A converters
  • Built-in USB2.0 (Full speed)
    • Control, bulk, and interrupt modes supported
  • 32 kHz subclock
  • Serial communication interface(SCI) : 6 ch
    • Asynchronous/ clocked synchronous: 4 ch (SCI_0, 1, 2, and 4), asynchronous: 2 ch (SCI_5 and 6)
    • Smart card I/F : 6 ch
    • Hi-speed SCI (720kbps) : 2 ch
  • I2C bus: 2 ch
  • Package:
    • LQFP-144V (FP-144LV)
  • Development environment
    • Full ICE (E6000H)
    • On-chip emulator (E10A-USB)

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Renesas

R0K561664S001BER0K561664S001BE

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Renesas

Starter Kit for SH7201

R5S72011B120FP

R0K572011S001BER0K572011S001BE

Renesas

Starter Kit for RSKM16C62P

M16C/62P

R0K33062PS001BER0K33062PS001BE

Renesas

Starter Kit for H8/36079

HD64F36079GFZ

R0K436079S000BER0K436079S000BE

Renesas

Starter Kit for M32C/87

M30879FLGP

R0K330879S001BER0K330879S001BE

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

R0K561664S001BE

Renesas Starter Kit H8SX/1664

518KB

R5F61664W50FPV

H8SX/1663 Group Hardware Manual

7567 KB

 

Application Notes

 

File Name
Size

H8SX1664 Renesas Starter Kit Sample Code

48 KB

 

Hardware & Software

 

File Name
Size

[E10A version] Renesas Starter Kit for H8SX/1664 CPU Board Schematics

120 KB

[E10A version] Renesas Starter Kit for H8SX/1664 USB Sample Code User's Manual

387 KB

Others Resources

 

File Name
Size

[E10A version] Renesas Starter Kit for H8SX/1664 Quick Start Guide

144 KB

 

image
  • ap:usb
  • sp:renesas
  • ap:can
  • at:tech_first_kit
  • at:development_kits
  • Share
  • History