Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Documents Tech First Kit-RENESAS-R0K330879S001BE-CAN, MCU-Dev kit
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 1 Dec 2009 12:26 PM Date Created
  • Last Updated Last Updated: 27 May 2012 12:57 AM
  • Views 951 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-RENESAS-R0K330879S001BE-CAN, MCU-Dev kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

The Renesas Starter Kit for M32C/87 is intended as a user-friendly introductory and evaluation tool for the M32C/87 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E8a emulator and/or Flash Development Toolkit.

 

The Renesas Starter Kit for M32C/87 may be connected to the host PC using a simple RS232 serial connection (not normally fitted) or via the included USB E8a on chip debugging interface.

 

The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

 

Kit Contents

 

  • CPU Board
  • Detachable LCD Display Module
  • Detachable AD Adjustment Shaft
  • E8a Emulator
  • Connection Cable (USB Cable, User Interface Cable)
  • Quick Start Guide
  • CD-ROM:
    • Documents : User Manual, Tutorial, and more
    • IDE : High-performance Embedded Workshop
    • C Compiler : M3T-NC308WA Evaluation Version
    • Debugger : E8a Emulator Debugger
    • Flash Memory Programmer : Flash Development Toolkit Evaluation Version

 

Key FeaturesBack to Top
 
  • Clock Synchronous / Asynchronous Serial Interface: 7 channels*
  • 10-bit A/D Converter: 34 channels*
  • 8-bit D/A Converter: 2
  • DMAC: 4 channels
  • DMAC II: Can be activated by all peripheral function interrupt factors
  • Intelligent I/O:
    • Time Measurement (Input Capture) Function: 16-bit x 8 channels
    • Waveform Generating (Output Compare) Function: 16-bit x 16 channels*
    • Communication Function
    • 2-phase Pulse Signal Processing (2-phase encoder input)
  • CAN (2.0B)
  • CRC Calculation Circuit
  • X/Y Converter
  • Watchdog Timer
  • Clock Generation Circuits: Main Clock Generation Circuit, Sub Clock Generation Circuit, On-chip Oscillator, PLL Synthesizer
  • Oscillation Stop Detection Function
  • Power Supply Voltage Detection
  • ROM Correction Function
  • I/O Ports: 123*
  • External Interrupt Pins: 14*
  • Data Flash: 4KB (Flash Memory Version only)

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Renesas

R0K330879S001BER0K330879S001BE

 

Associated Products

 

Supplier
Description
Part Number

Renesas

MCU, 32BIT, M32C/87, 100LQFP

M30879FLGP#U3M30879FLGP#U3

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Renesas

Starter Kit for RSKM16C62P

M16C/62P

R0K33062PS001BER0K33062PS001BE

Renesas

Starter Kit for M32C/87

M30879FLGP

R0K330879S001BER0K330879S001BE

Renesas

Starter Kit for H8/36079

HD64F36079GFZ

R0K436079S000BER0K436079S000BE

Microchip

DEVELOPMENT BOARD KIT, 16-BIT

PIC24 / dsPIC30F

DM300027DM300027

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

R0K330879S001BE

Starter kit RSKM32C87

459 KB

M32C/87

The M32C/87 Group (M32C/87, M32C/87A, M32C/87B) single-chip control MCU

2.33 MB

 

Application Notes

 

File Name
Size

M32C/87 Group

 

Hardware & Software

 

File Name
Size

Renesas Starter Kit for M16C/62P, M16C/6NK & M32C/87 CPU Board Schematic

108 KB

Others Resources

 

File Name
Size

Renesas Starter Kit for M32C/87

 

image
  • at:development_kit
  • sp:renesas
  • ap:can
  • ap:mcu
  • at:tech_first_kit