Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Documents Tech First Kit-RENESAS-R0K572011S001BE-USB,CAN-Dev kit
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 1 Dec 2009 1:37 PM Date Created
  • Last Updated Last Updated: 6 Apr 2010 7:16 AM
  • Views 633 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-RENESAS-R0K572011S001BE-USB,CAN-Dev kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

The Renesas Starter Kit for SH7201 is intended as a user-friendly introductory and evaluation tool for the SH7201 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E8 emulator and/or Flash Development Toolkit.

 

The Renesas Starter Kit for SH7201 may be connected to the host PC using a simple RS232 serial connection or via the included USB E8 on chip debugging interface.

 

The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

 

Kit Contents

 

  • CPU Board ( with through-holes for common expansion board interface)
  • Detachable LCD Display Module
  • Detachable AD Adjustment Shaft
  • E10A-USB for Starter Kit
  • Connection Cable (USB Cable, User Interface Cable)
  • Multi region 5V power supply
  • Quick Start Guide
  • CD-ROM:
    • Documents
    • IDE : High-performance Embedded Workshop
    • C/C++ Compiler : C/C++ Compiler Package for SuperH Family Evaluation Version
    • Debugger: Renesas E-Series Emulator Debugger

 

Key FeaturesBack to Top
 
  • Operating frequency:
    • 100MHz/120MHz
  • CPU Performance:
    • 288MIPS(120MHz)
    • 240MIPS(100MHz)
  • Cache:
    • 16Kbyte(separate 8K instructions/8K data, 4-way set associative type)
  • Debugging:
    • H-UDI, AUD-II
  • Package:
    • LQFP2424-176Cu (0.5 pitch)
  • Other features:
    • High-performance CPU core with built-in FPU, offering high-speed high-precision arithmatic
    • Incorporates special-purpose registers, making it possible to achieve better interrupt responsiveness
    • Supports communication functions such as CAN, serial interface, I2C bus and etc.
    • High-precision control via a multifunction timer, which can output a maximum of 16 inputs and outputs

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Renesas

R0K572011S001BER0K572011S001BE

 

Associated Products

 

Supplier
Description
Part Number

Renesas

32 Bit Microcontroller(MCU), SH7201 family

DS72011RB120FPVDS72011RB120FPV

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Renesas

Starter Kit for H8SX/1664F

R5F61664N50FPV

R0K561664S001BER0K561664S001BE

Renesas

Starter Kit for RSKM16C62P

M16C/62P

R0K33062PS001BER0K33062PS001BE

Renesas

Starter Kit for H8/36079

HD64F36079GFZ

R0K436079S000BER0K436079S000BE

Renesas

Starter Kit for M32C/87

M30879FLGP

R0K330879S001BER0K330879S001BE

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

R0K572011S001BE

Renesas Starter Kit for SH7201

568KB

DS72011RB120FPV

SH7201Group

7580 KB

 

Application Notes

 

File Name
Size

SH7201 Renesas Starter Kit Sample Code

46.8KB

SH7201 Renesas Starter Kit Sample Code

48 KB

 

Hardware & Software

 

File Name
Size

[E10A version] Renesas Starter Kit for SH7201 CPU Board Schematics

145 KB

Others Resources

 

File Name
Size

[E10A version] Renesas Starter Kit for SH7201 Quick Start Guide

150 KB

 

image
  • ap:usb
  • at:development_kit
  • sp:renesas
  • ap:can
  • at:tech_first_kit
  • Share
  • History