Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Documents Tech First Kit-Renesas-R0K33062PS001BE-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 7 Jan 2010 4:02 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 856 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Renesas-R0K33062PS001BE-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The Renesas Starter Kit for M16C/65 is intended as a user-friendly introductory and evaluation tool for the M16C/65 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E8a emulator.

 

The Renesas Starter Kit for M16C/65 may be connected to the host PC using a simple RS232 serial connection or via the included USB E8a on chip debugging interface.

 

The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

 

Kit Contents

 

  • CPU Board
  • Detachable LCD Display Module
  • Detachable AD Adjustment Shaft
  • E8a Emulator
  • Connection Cable (USB Cable, User Interface Cable)
  • Quick Start Guide
  • CD-ROM
    • Documents : User Manual, Tutorial, and more
    • IDE : High-performance Embedded Workshop
    • C Compiler : M3T-NC30WA Evaluation Version
    • Debugger : E8a Emulator Debugger

 

Key FeaturesBack to Top

 

  • 16-bit Multifunction Timer (Timer A and B, incl. 3-phase inverter motor control function): 11 channels
  • 8-bit PWM Function
  • Remote Control Signal Receiver: 2 circuits, 4 wave pattern matchings
  • UART/Clock Synchronous Serial Interface: 6 channels
  • Clock Synchronous Serial Interface: 2 channels
  • Multi-Master I2C-bus Interface: 1 channel
  • CEC Function**
  • 10-bit A/D Converter: 26 channels
  • 8-bit D/A Converter: 2
  • DMAC: 4 channels
  • CRC Calculator
  • Watchdog Timer
  • Clock Generator: Main clock, Sub clock, On-chip oscillator (High-speed/Low-speed), PLL frequency synthesizer
  • Oscillation Stop Detection
  • Real-time Clock
  • Voltage Detector
  • Power-on Reset
  • I/O Ports: 114*
  • External Interrupt Inputs: 13
  • Data Flash: 4KB × 2 blocks

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number

RENESAS

R0K33062PS001BER0K33062PS001BE

 

Associated Products

 

Supplier
Description
Support Device
Part Number

RENESAS

16-Bit Microcontroller IC

R5F3650TDFB

R5F3650TDFB#U0R5F3650TDFB#U0

SWITCHCRAFT

DC Power Jack

JACK SOCKET, DC

RAPC712XRAPC712X

BOURNS

TRIMMER, 10K

potentiometer

3386F-1-103TLF3386F-1-103TLF

TYCO ELECTRONICS / AMP

PLUG, D, 40-40UNC, 9WAY

connector

3-338168-23-338168-2

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

RENESAS

Starter Kit for SH7124

R5F71242D50FP

R0K571242S001BER0K571242S001BE

RENESAS

KIT, STARTER, SH7201

R5S72011B120FP

R0K572011S001BER0K572011S001BE

RENESAS

Starter Kit for SH7086

R5F70865AD80FPV

R0K570865S001BER0K570865S001BE

RENESAS

Starter Kit for SH7211

R5F72115D160FPV

R0K572115S001BER0K572115S001BE

SILICON LABORATORIES

DEVELOPMENT KIT, 16-BIT, 100TQFP

C8051F060, C8051F061, C8051F062 and more

C8051F060DKC8051F060DK

MICROCHIP

BOARD, DEV, 16BIT, NANOWATT XLP

DM240311DM240311

MICROCHIP

DEVELOPMENT BOARD KIT, 16-BIT, 28-PIN

PIC24

DM300027DM300027

FREESCALE SEMICONDUCTOR

16-BIT HCS12DT256 STUDENT LEARNING KIT

HCS12DT256

APS12DT256SLKAPS12DT256SLK

FREESCALE SEMICONDUCTOR

Evaluation Board for the 16-bit MC9S12XE and XS-Families

MC9S12XEP100

EVB9S12XEP100EVB9S12XEP100

FREESCALE SEMICONDUCTOR

16-bit HCS12 DG128 Learning Kit

MC9S12DG128CFUERMC9S12DG128CFUER

LFEBS12UBLABLFEBS12UBLAB

 

Document ListBack to Top

 

Datasheet

 

Part Number
Description
Size

R5F3650TDFB

M16C/65 Group Datasheet

992KB

REG10J0072-0090

Renesas Starter Kit M16C/65 Quick Start Guide

278KB

REG10J0071-0090

Renesas Starter Kit for M16C/65 Tutorial Manual

265KB

 

Application Notes

 

File Name
Size

Rewriting Flash Memory (EW1 Mode)

129KB

Rewriting Flash Memory (EW1 Mode)

191KB

Serial EEPROM of HN58X25xxx Series Control Using Exclusive Clock Synchronous Serial I/O (SI/O) of M16C

129KB

Serial EEPROM of HN58X25xxx Series Control Using Clock Synchronous Serial I/O (UART) of M16C

208KB

Utility To Convert S-Record Data To A C-Structure

259KB

Perl Script to Convert S-Record Data to a C Structure

632KB

Concept of the Power Control

491KB

A Sprintf Function Implementation for Smaller ROM/RAM

150KB

Procedure for Using PLL Clock as CPU Clock Source

147KB

The Software Reset Judging Method

119KB

Operation of Timer A (timer mode)

115KB

Simple PWM Signal Generation Using DMA

51KB

High Speed High Resolution PWM Using IAR C-Compiler

147KB

Operation of serial I/O (transmission in clock-synchronous serial I/O mode)

110KB

Serial EEPROM of HN58X25xxx Series Control Using Clock Synchronous Serial I/O (UART) of M16C

208KB

Multi-Master I2C-bus Interface

315KB

Address Match Interrupt

578KB

Programming Guidelines Assembly Language

613KB

Programming Guidelines C Language

450KB

Signed 32 Bit Multiplication Library

584KB

Differences between M16C/63 and M16C/65

105KB

Differences between M16C/64A and M16C/65

68KB

Difference between M16C/62P and M16C/65

231KB

Compiler Package Application Note Call Walker

335KB

M3T-NC308WA, M3T-NC30WA Application Notes (C Compilers for M16C Family)

2072KB

Flash Development Toolkit Application Note (Introduction)

2746KB

A Sprintf Function Implementation for Smaller ROM/RAM

150KB

 

Hardware & Software

 

File Name
Size

SH7203 Renesas Starter Kit Sample Code

47KB

The Program Transmission Method to RAM

153KB

General-purpose Program for Subtracting 32 Bits

42KB

General-purpose Program for Adding 32 Bits

130KB

General-purpose Program for Adding BCD

132KB

General-purpose Program for Calculating Sum-of-Products

99KB

General-purpose Program for Changing Blocks

98KB

General-purpose Program for Clearing RAM

96KB

General-purpose Program for Comparing 32 Bits

134KB

General-purpose Program for Compressing BCD

97KB

General-purpose Program for Converting from 1-byte BCD Code to HEX Code

98KB

General-purpose Program for Converting from 1-byte HEX Code to BCD Code

98KB

General-purpose Program for Converting from 4-byte BCD Code to HEX Code

101KB

General-purpose Program for Converting from 4-byte HEX Code to BCD Code

99KB

General-purpose Program for Converting from ASCII to Hexadecimal Data

112KB

General-purpose Program for Converting from Binary Number to Floating-point Number

115KB

General-purpose Program for Converting from Floating-point Number to Binary Number

117KB

General-purpose Program for Converting from Hexadecimal Data to ASCII Code

107KB

General-purpose Program for Converting from Lowercase Alphabet to Uppercase Alphabet

106KB

General-purpose Program for Converting from Uppercase Alphabet to Lowercase Alphabet

106KB

General-purpose Program for Dividing 32 Bits

110KB

General-purpose Program for Dividing 64 Bits

111KB

General-purpose Program for Dividing BCD

112KB

General-purpose Program for Example for Initial Setting Assembler

107KB

General-purpose Program for Indirect Subroutine Call

135KB

General-purpose Program for Multiplying 32 Bits

101KB

General-purpose Program for Multiplying BCD

101KB

General-purpose Program for Processing Bits

102KB

General-purpose Program for Saving and Restoring Context

74KB

General-purpose Program for Searching Array

106KB

General-purpose Program for Sorting

103KB

General-purpose Program for Special Page Jump

58KB

General-purpose Program for Special Page Subroutine

59KB

General-purpose Program for Subtracting BCD

133KB

General-purpose Program for Transferring Blocks

98KB

 

image
  • sp:renesas
  • at:evaluation_kit
  • at:tech_first_kit