Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Documents Tech First Kit-Olimex-ECN28J60-H-SPI-Ethernet-DVB
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 8 Jan 2010 3:53 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:25 AM
  • Views 1135 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Olimex-ECN28J60-H-SPI-Ethernet-DVB

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

This ENC28J60/MLENC28J60/ML-H board is the world smallest ENC28J60/MLENC28J60/ML Ethernet controller Development board.

 

 

 

Key Features

 

The ENC28J60-H development board has the following features:

  • ENC28J60/MLENC28J60/ML Ethernet controller in the world's most compact header form
  • LAN connecttor with build in transformer
  • two status LEDs on LAN connector
  • SPI interface takes only few pins to add Ethernet interface to your microcontroller project
  • 10 pin interface on 0.1" row pins header
  • PCB: FR-4, 1.5 mm (0,062"), green soldermask, white silkscreen component print
  • Dimensions: 30x24 mm (1.18 x 0.95")
  • space between the pin rows: 20 mm (0.8")

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
OLIMEX

ENC28J60-HENC28J60-H

 

Associated Products

 

Supplier
Description
Part Number

OLIMEX

ENC28J60-I/MLENC28J60-I/ML

WUERTH ELEKTRONIK

Ethernet Transformer

749010013749010013

WUERTH ELEKTRONIK

Ethernet Transformer

749013010749013010

WUERTH ELEKTRONIK

RJ45 Ethernet Transformer

74990110017499011001

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

LUMINARY MICRO

StellarisRegistered Serial-to-Ethernet Module for Volume Packaging

LM3S6432-IQC50-A2LM3S6432-IQC50-A2

MDL-S2E-BMDL-S2E-B

LUMINARY MICRO

StellarisRegistered Serial-to-Ethernet Reference Design Kit

LM3S6432-IQC50-A2LM3S6432-IQC50-A2

RDK-S2ERDK-S2E

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

ENC28J60-I/ML

standalone Ethernet Controller with on board MAC & PHY, 8 Kbytes of Buffer RAM and an SPI serial interface

1.59MB

749010013

Ethernet Transformer

142KB

749013010

Ethernet Transformer

162KB

7499011001

RJ45 Ethernet Transformer

126KB

 

Application Notes

 

File Name
Size

AN1120 - Ethernet Theory of Operation

388KB

AN1229 - Class B Safety Software Library for PIC MCUs and dsPIC DSCs

398KB

AN833 - Microchip TCP/IP Stack Application Note

429KB

AN833 - Microchip TCP/IP Stack Application Note

564KB

AN1229 (Chinese) - Class B Safety Software Library for PIC MCUs and dsPIC DSCs (Chinese)

626KB

 

Hardware & Software

 

File Name
Size

ENC29J60-H Schematic

21.7KB

demo code for driving ENC28J60 with Bascom

267.7KB

uIP1.0 demo code with LPC-P2106 and ENC28J60-H for CrossWorks written by Iain Derrington

227.1KB

imageimage
  • ap:ethernet
  • at:development_board
  • sp:olimex
  • at:tech_first_kit