Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Documents WagoBox for Wago 222 & 773 series terminal blocks.
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Adjcott
  • Date Created: 23 Sep 2010 3:14 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 6:58 AM
  • Views 1156 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

WagoBox for Wago 222 & 773 series terminal blocks.

imageimage

 

A multipurpose electrical junction enclosure that has been designed for use with the Wago 222 and 773 series terminal blocks. The Wagobox is easier to use, quicker to fit and more configurable than any other junction box of it’s size. It is the first of its type and redefines the standard for general purpose domestic and commercial junction boxes.

image


Fast
Installing a Wagobox can take as little as 25% of the time it takes to install a screw terminal style junction box. Cables are cut to size and connected outside the box. No awkward connections in a small space.

Easy to use

No screws or fiddly clamp bars.Cables slot into position and are secured in seconds.
Uses simple to fit Wago pushwire and lever clamp terminals.

image

 

 

Compact

Dimensions: 39mm x 44mm x 108mm                                                               222 connector              773 connector
Supports up to 6 cables.
Fits through a 60mm diameter spot light hole.imageimage


Configurable
The integrated cable clamp can secure flex and 6242Y

and 6243Y cables from 1.0mm² to 6.0mm² twin and earth.

image

Robust cable grippers that can be configured inimage

image

seconds to grip cables up to 8.00mm in diameter.
Mix and match the Wago 222 and 773 terminal blocks
to suit the job with up to 24 individual terminations.


Professional

Complies with BSEN60670-22.
Meets all the requirements of the 17th Edition of BS7671                           

 

 

Check Stock Europe

 

Wago Box
Wago 222 Terminal
Wago 773 terminal

Wagobox

2 way2 way
Mounting Button3 way4 way

5 way6 way


8 way
Attachments:
imagewagobox_applications.pdf
image7596 Wagobox DL Leaflet_g.pdf
imagewagobox_flyer.pdf
  • screwless
  • household_eletrics
  • 773
  • domestic_wiring
  • wagobox
  • clamp_terminal
  • junction_box
  • connexbox
  • screwless_terminal
  • wiring
  • domestic_junction_box
  • terminal_block
  • electrician
  • wago_button
  • twin_earth
  • twin_and_earth
  • 17th_edition
  • 222
  • wago_box
  • cable_connector
  • house_wiring
  • wago
  • connector_block
  • industrial_wiring
  • mains_wire
  • electrician_box