Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec presents first quad-core ARM module on Qseven form factor
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 262 views
  • Users 0 members are here
  • factor
  • freescale
  • computer
  • cortex
  • congatec
  • embedded
  • qseven
  • conga-qmx6
  • form
  • arm
  • a9
  • i.mx6
  • modules
Related

congatec presents first quad-core ARM module on Qseven form factor

PRismaPR
PRismaPR over 14 years ago

Visit congatec at embedded world 2012

Nuremberg, Feb. 28 – March 1 in Hall 1, Stand 350

 

image

Photo and Text available: http://pr.congatec.com

 

Press Release 05/2012

 

congatec presents first quad-core ARM module on Qseven form factor

 

The conga-QMX6 runs on Freescale’s new i.MX6 ARM Cortex A9 processors; it’s trump cards include broad scalability, long-term availability, an extended temperature range and, above all, low power dissipation of less than 5W

 

Nuremberg, Embedded World, 28 February 2012  * * *  congatec AG, a leading manufacturer of embedded computer modules, unveils a new ARM module generation with the introduction of the conga-QMX6 Qseven module. The Qseven standard Revision 1.2, which was published back in September 2010, already prepared the ground for the early optimization of Qseven for dedicated ARM support by adding the I/O interfaces UART and CAN.

The conga-QMX6 Computer-On-Module (COM) is equipped with the Freescale i.MX6 ARM Cortex A9 processor family which is scalable from 1 to 4 ARM cores and sports a sophisticated high-end, 3D-ready HD graphics interface. The Qseven module will be available in 4 processor versions, starting with Freescale's i.MX6 Solo ARM Cortex A9 (1.0GHz, 512KB cache) up to the Freescale i.MX6 Quad ARM Cortex A9 (1.2GHz, 1MB cache).

The standardization of ARM processors has increased in line with the rise in high-performance mobile multimedia devices, leading to more tightly integrated, less application-specific processors with reliable, well-defined interfaces. Freescale's brand new i.MX6 family is ideal for the Qseven module form factor, which provides both standard PC interfaces as well as traditional industrial interfaces on the chip.

“Freescale’s outstanding embedded expertise plus scalability and long term availability of at least 10 years of the i.MX6 family make these processors the perfect choice for ARM-based COMs,” says congatec CEO Gerhard Edi.

The integrated graphics core is designed for multimedia applications with a video processor unit (VPU), 2D and 3D graphics (GPU2D/3D), four shaders with up to 200 MT/s (million triangles/second) and a dual stream of 1080p/720p. A dual HDMI v1.4 graphics interface is available, with the second HDMI port shared with LVDS. LVDS also supports 18/24 bit dual channel with a resolution of up to 1920x1200 pixels (WUXGA).

A MicroSD socket can be used for inexpensive mass storage; for a more robust application there’s the option of soldering on up to 16 GB solid state drive (eMMC).

Differential interfaces including 1x PCI Express 2.0, 2x SATA 2.0, 6x USB 2.0, Gigabit Ethernet, 1x SDIO, CAN bus, LPC and I2S sound are available.

The conga-QMX6 module is equipped with the universal boot loader (uBoot). In addition, functions such as Multi Watchdog Timer, CAN and I²C bus are implemented, making the application faster and more reliable, even when the system is in standby mode.

Target markets include medical, automotive, industrial automation and, more generally, manufacturers of mobile and ultra mobile industrial devices.

 

About congatec AG

congatec AG has its head office in Deggendorf, Germany and is a leading supplier of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. congatec’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 120 employees and entities in Taiwan, USA and the Czech Republic. More information is available on our website at www.congatec.com.

* * *

Reader Enquiries:

congatec AG

Christian Eder

Phone: +49-991-2700-0

info@congatec.com

www.congatec.com

 

Press contact:

PRismaPR (UK + Scandinavia)

Monika Cunnington

Phone: +44-1462-640779

monika@prismapr.com

www.prismapr.com

 

PRismaPR

Bettina Lerchenmüller

Phone: +49-8106-24 72 33

info@prismapr.com

www.prismapr.com