Internet of Things
  • Technologies
  • More
Internet of Things
Blog Greater product scalability and cost-effectiveness- NXP Kinetis E 5V microcontroller (MCU) family extended
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Internet of Things to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: nicolelan
  • Date Created: 7 Mar 2019 3:21 PM Date Created
  • Views 579 views
  • Likes 5 likes
  • Comments 0 comments
Related
Recommended

Greater product scalability and cost-effectiveness- NXP Kinetis E 5V microcontroller (MCU) family extended

nicolelan
nicolelan
7 Mar 2019

If you needs a platform with more scalable performance and memory options but rich features to support your multiple applications, NXP Kinetis  KE1xZ is a perfect option. On March 7, KE1xZ64 as a new memember of KE1xZ family is fully launched.

image

Based on the Arm Cortex-M0+ with up to 48 MHz performance, providing up to 64 KB flash and 8 KB RAM along with a complete set of analog/digital features including Touch Sense and CAN, the KE1xZ64/32 MCUs extend the 5 V Kinetis E family with smaller memory footprint options for broad scalability.

• KE14Z: broad offering with mixed-signal integration, ADC, ACMP, Timers, PDB, now ranging from 32KB Flash to 256KB Flash

• KE15Z: expansion from KE14Z family, with addition of TSI module, now ranging from 32KB Flash to 256KB Flash

• KE16Z: NEW, expanding from KE15Z family, with addition of CAN module

 

Key Features

image

Key Selling Points

 

  • Robust for harsh EMC environment
    • 2.7V – 5.5V Power Supply & 5V I/O pads
    • EMC Test Performance
  • Capacitive Touch sensing solution that provides a compelling user experience
    • Supports both self-cap and mutual-cap mode
    • 25 touch sensing channels
  • High performance in liquid tolerance
    • Rich feature integration for industrial and motor control
    • CAN bus
    • PWM, Timers, 1Msps ADC, Comparator
  • Scalable Portfolio
    • Expands the KE1xZ series down to 64KB and 32KB Flash options
    • Optimizes BOM cost

For more information, visit www.nxp.com/kinetis/Eseries.