Internet of Things
  • Technologies
  • More
Internet of Things
Blog i.MX 6ULZ Ultra low-cost, High performance Linux applications processor!
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Internet of Things to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: nicolelan
  • Date Created: 15 Nov 2018 3:55 AM Date Created
  • Views 1213 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

i.MX 6ULZ Ultra low-cost, High performance Linux applications processor!

nicolelan
nicolelan
15 Nov 2018

Launch: Nov 14th, 2018

 

i.MX 6ULZ Summary

The i.MX 6ULZ processor is a high-performance, ultra-cost-efficient consumer Linux processor featuring an advanced implementation of a single ArmRegistered CortexRegistered-A7 core, which operates at speed 900 MHz The i.MX 6ULZ applications processor includes full audio suite: ESAI, I2S X 3, S/PDIF, and an integrated power management module that reduces the complexity of an external power supply and simplifies power sequencing.Each processor in this family provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, Quad SPI and a wide range of other interfaces for connecting peripherals such as WLAN, BluetoothRegistered and GPS.

 

i.MX 6 Series Summary

The i.MX 6 series of applications processors is a feature- and performance-scalable multicore platform that includes single-, dual- and quad-core families based on the ARMRegistered CortexRegistered architecture, including the Cortex-A9 core, combined Cortex-A9 + Cortex-M4 cores and Cortex-A7-based solutions up to 1.2 GHz.

image

 

i.MX 6ULZ Specification Highlights

image

  • Lowest Cost i.MX 6 Member
    • Price at $1.99 RS @10k
    • The 14x14 289 MAPBGA with 0.8mm pitch for simple and low-cost PCB design
    • Integrated power management module that reduces the complexity of external power supply and simplifies power sequencing
  • High Performance
    • 900MHz ARM Cortex-A7 with Neon
    • 32KB L1 I-Cache and 32KB L1 D-Cache
    • 128KB L2 Cache
    • Advanced High Assurance Boot
  • Connectivity Optimized for Cost Sensitive Consumer Applications
    • Full Audio suite: ESAI, I2S X 3, S/PDIF
    • 2x High-speed USB on-the-go with PHY
    • Multiple Serial Communication ports: 2x I2C, 2x SPI, 4x UART, 2x Smartcard interfaces
    • Flexible external memory controller: Parallel NAND, Parallel NOR, dual channel QSPI, eMMC, SD
  • Ease of Use, Compatibility and Scalability
    • Linux BSP
    • Pin to pin compatible with corresponding i.MX 6UltraLite and i.MX 6ULL
    • SW compatible to broad i.MX 6 series

 

i.MX 6ULZ reuses the evaluation board of i.MX 6ULL: MCIMX6ULL-EVK for development. Please visit below product and board landing page for BSP file and documentation downloading.

www.nxp.com/iMX6ULZ

www.nxp.com/iMX6LLEVK