Internet of Things
  • Technologies
  • More
Internet of Things
Blog IoT for small size Wi-Fi soultion WizFi250
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Internet of Things to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: main8096
  • Date Created: 24 Oct 2014 9:27 PM Date Created
  • Views 579 views
  • Likes 0 likes
  • Comments 0 comments
  • wizfi250
  • wi-fi
  • iot
  • wiznet
Related
Recommended

IoT for small size Wi-Fi soultion WizFi250

main8096
main8096
24 Oct 2014
WizFi250 offers a quick, easy, and cost-effective way for device and appliance manufacturers to add WiFi capabilities to their products.
WizFi250 provides UART and SPI interfaces which enable connections to any embedded design utilizing an 8/16/32-bit microcontroller via simple AT commands.
WizFi250 is an ideal solution for organizations with limited or no WiFi or RF expertise, as it not only reduces RF design time but also removes the burden of testing and certification, allowing customers; allowing customers to focus on their core application, product, or expertise. WizFi250 is compliant with 802.11b/g/n.
image

Features

Single band 2.4GHz IEEE 802.11b/g/n
Integrated RF power amplifier
Supports wireless data rates up to 65Mbit/s
1MB Flash Memory, 128KB SRAM, 1MB Serial Flash
Low power consumption & excellent power management performance extend battery life.
Small size suitable for low volume system integration.
Easy for integration into mobile and handheld device with flexible system configuration.
Lead Free design which supporting Green design requirement, RoHS Compliance.
Device Package : 28×20 mm (17×20 mm)
Serial Interface : UART, SPI
UART Max Baud : 1843200 bps
Powerful Web server provides
Soft AP
Enough memory retention

 

Wi-Fi Security (WEP, WPA/WPA2PSK)

 

L2 Switching

 

OTA(Over The Air F/W Upgrading)