Internet of Things
  • Technologies
  • More
Internet of Things
Blog JN5189/88- High Performance and Ultra-low power MCU for Zigbee®︎ and Thread with Built-in NFC option
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Internet of Things to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: nicolelan
  • Date Created: 27 Feb 2020 8:57 AM Date Created
  • Views 1134 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

JN5189/88- High Performance and Ultra-low power MCU for Zigbee®︎ and Thread with Built-in NFC option

nicolelan
nicolelan
27 Feb 2020

NXP launched a new Zigbee and Thread MCU: JN5189/88 on Feb 25, 2020 

 

image

The JN5189/88 portfolio is designed to power the next generation of very low current wireless devices, supporting Zigbee 3.0, Thread, and IEEE 802.15.4. It includes several low-power modes and ultra-low TX and RX power consumption, which enables devices powered by JN5189/88 to have a longer battery life. With -100 dBm RX sensitivity and up to +11 dBm TX output power, JN5189/88 offers reliable and robust communications performance. JN5189/88 is powered by an ArmRegistered CortexRegistered-M4 MCU and can run up to 640KB on-board flash and 152 KB SRAM, with enough room and flexibility for complex applications and Over-the-Air (OTA) upgrade capability without external memory. JN5189T/88T has an integrated NFC NTAG to implement contactless NFC commissioning, simplifying the network build-out while saving energy and increasing security. In addition, it has a rich set of MCU peripherals and multiple serial communication interfaces for embedded connected applications with the quad serial flash memory controller, SPIFI, which can be used to extend non-volatile memory for data storage.

 

Key Selling Points

image

Block Diagram and Features

image

CPU and Memory

    • Up to 48MHz Cortex-M4
    • Up to 640 kB flash,  up to 152 kB RAM, 128 kB ROM
    • NFC NTAG Option with EEPROM
    • Quad-SPI for data storage in NVM

RF performance/power consumption

    • Support of Zigbee 3.0, Thread, and IEEE 802.15.4
    • -100 dBm RX sensitivity
    • Up to 11dBm TX power
    • RX 4.3mA, DC/DC on at 3V
    • TX 7.4mA @ 0dBm, 20.5mA @ 10dBm
    • 800nA Sleep Mode current with no RAM retention, 350nA deep power-down mode
    • Improved Wi-Fi co-existence

Security

    • AES256 with hardware protected key
    • Hash engine (SHA256)
    • Code readout protection

Digital and Analog Interfaces

    • UART/SPI/I2C up to 2
    • ISO7816 Interface for Secure Access Module
    • 8 ch 12-bit ADC
    • 1 Analog comparator
    • Digital Microphone Interface and Audio Event Detection

Clocks and timers

    • 32 MHz and 32.768 kHz crystals
    • Low and High Frequency Internal Clock sources
    • 4 x general purpose timer
    • 32K sleep timer
    • Watchdog timer
    • RTC with calibration

Operating Conditions

    • Operating voltage: 1.9 to 3.6V
    • Junction Temperature range: -40 to 125 °C

 

Target Applications

The application space addressed by JN Series is always expanding and filled with innovation. Clearly, anywhere that previous JN5169/68 series devices fit, will be a target area, but be aware of innovation around the application space, especially with the new low power and peripheral capabilities (DMIC), we could be making new spaces with the JN5189/88. Here listed is the focus areas.

  • Home automation
  • Home security & access
  • Smart lighting
  • Smart metering
  • Sensor networks

 

Please access www.nxp.com/JN5189 and www.nxp.com/JN5189DK for more details.