Internet of Things
  • Technologies
  • More
Internet of Things
Blog KW36/35: NXP Launch its First Bluetooth 5 Solution with CAN FD
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Internet of Things to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: nicolelan
  • Date Created: 28 Sep 2018 7:23 AM Date Created
  • Views 773 views
  • Likes 3 likes
  • Comments 0 comments
Related
Recommended

KW36/35: NXP Launch its First Bluetooth 5 Solution with CAN FD

nicolelan
nicolelan
28 Sep 2018

image   image

On Sep 25, 2018, NXP launched KW36/35 product family in its Kinetis W series. Based on the ArmRegistered CortexRegistered-M0+ core, the Kinetis KW36/35 wireless MCUs integrates a Bluetooth Low Energy (BLE) 5 and Generic FSK radio. The KW36 MCU exclusively integrates Flex CAN FD and LIN for an easy integration into automotive in-vehicle communication networks. Additionally, for automotive applications, Kinetis KW36A/35A devices are AEC-Q100 Grade 2 qualified and are provided in a 6 mm x 6 mm QFN package with “wettable” flanks package technology that enables optical inspection of the soldering, reducing cost and increasing reliability.

 

KEY FEATURES

  • 48 MHz ArmRegistered CortexRegistered-M0+ core, up to 512 KB flash memory with ECC; Up to 64 KB SRAM
  • BluetoothRegistered 5 with 8 concurrent connections
  • 6.3 mA typical Rx and 5.7 mA Tx current with DC-DC activated
  • -95 dBm typical BLE sensitivity
  • -99 dBm typical generic FSK (at 250 kbit/s) sensitivity
  • +3.5 dBm maximum output power
  • AES-128 accelerator
  • True random number generator
  • Buck DC-DC converter working from 2.1 V to 3.6 V
  • 16-bit analog-to-digital converter (ADC)
  • 6-bit high-speed analog comparator (CMP)
  • CAN/CAN FD and LIN Bus
  • 7 x 7 mm LQFN48
  • 6 x 6 mm wettable flanks QFN40 enables optical inspection of the soldering, reducing cost and increasing reliability.

image

 

TARGET APPLICATIONS

image

To get more information about the product and its enablement, please visit www.nxp.com/Wireless/KinetisKW36 and www.nxp.com/FRDM-KW36.