Internet of Things
  • Technologies
  • More
Internet of Things
Documents WIZ550io is an auto configurable Ethernet controller that includes a W5500
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Internet of Things to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: main8096
  • Date Created: 24 Oct 2014 9:24 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:56 AM
  • Views 849 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

WIZ550io is an auto configurable Ethernet controller that includes a W5500

image

WIZ550io is an auto configurable Ethernet controller that includes a W5500 (TCP/IP hardwired chip and PHY embedded), a transformer and RJ45.

It has a unique real MAC address and configures the network setting automatically. When powered on, WIZ550io initializes itself … with embedded real MAC and sets the default IP address (192.168.1.2) and it can be pinged. Therefore, users are not required to write MAC and network information like IP address, Subnet mask and Gateway address. The WIZ550io is an ideal product for users who want to develop their Internet enabling systems rapidly.

For more information on the W5500 chip inside the WIZ550io module please also refer to the chip's datasheet:

  • w5500
  • tcp/ip
  • wiznet