Power & Energy
  • Technologies
  • More
Power & Energy
Forum Want an intelligent sensor for car battery monitoring?
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 281 subscribers
  • Views 197 views
  • Users 0 members are here
  • freescale
  • sp:freescale
  • automotive
  • smartmos
  • sensor
Related

Want an intelligent sensor for car battery monitoring?

MAb
MAb over 15 years ago

Are looking for an automotive qualified sensor offering robust, cost-effective solution to precisely monitor

  • battery voltage
  • current
  • temperature?

 

Freescale  Semiconductor has recently introduced the MM912J637 intelligent battery sensor  (IBS),  which accurately measures the voltage, current and temperature of   lead-acid batteries and calculates the battery state, all while   operating in harsh automotive conditions. The ability to accurately   assess these battery parameters is becoming more important with   increases in the number of hybrid vehicles on the road and overall   electronic content in vehicles, as well as the introduction of   start-stop systems.

 

The  MM912J637 IBS offers a rugged and cost-effective solution for   designers, enabling precision measurement of key battery parameters in   automotive and industrial applications. The device integrates a S12   microcontroller and a SMARTMOS analog control integrated circuit in a   single-package solution, enabling significant reduction of effective   application board space. The MM912J637 IBS is designed to meet the   highest automotive standards for electrostatic discharge,   electromagnetic compatibility and zero defect quality levels. It is   fully AEC-Q100 automotive qualified for operation from -40°C to +125°C,   providing low power consumption in the target application. It comes in  a  small form factor, 7 x 7mm QFN package with wettable flanks  technology,  enabling optical inspection during assembly.

 

You'll find more information on this solution here (element14 - Freescale area)