Power & Energy
  • Technologies
  • More
Power & Energy
Documents Microchip MCP3911A0-E/SS AFE
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: doctorcdf
  • Date Created: 3 Jul 2012 12:07 PM Date Created
  • Last Updated Last Updated: 3 Jul 2012 12:18 PM
  • Views 599 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip MCP3911A0-E/SS AFE

image

 

Product Description:

 

The MCP3911 features two 24-bit, delta-sigma ADCs that operate at 3V with industry-leading accuracy of 94.5 dB SINAD and 106.5 dB THD.  This provides better energy-meter and power-monitoring performance by accurately measuring from start-up to maximum current, and enables faster calibration during production.  Four different power modes offers the flexibility of enabling either extremely low-power designs, to 0.8 mA per channel, or designs for higher-speed signals and harmonic content.  The extended temperature range allows operation from -40°C to +125°C.

 

The MCP3911 also features 2.7 to 3.6V analog and digital operation, which simplifies the interface by running off of the same power rail as the microcontroller.  An internal, low-temperature-coefficient voltage reference, along with PGAs on each channel, further enables metering and monitoring designs.

 

As the global energy-metering infrastructure is being upgraded and the power-monitoring market is growing, designers of energy-measurement and other signal-acquisition applications are looking for ways to increase performance while lowering costs.  This AFE reduces power consumption with their low-power modes and reduces costs by decreasing the number of required power rails and external components.

 

image

 

VDD-0.3V to 4.0V
Digital inputs and outputs w.r.t. AGND-0.3V to 4.0V
Analog input w.r.t. AGND-2V to +2V
VREF input w.r.t. AGND-0.6V to VDD +0.6V
Storage temperature-65°C to +150°C
Ambient temp. with power applied-65°C to +125°C
Soldering temperature of leads (10 seconds)+300°C
ESD on the analog inputs (HBM,MM)4.0 kV, 200V
ESD on all other pins (HBM,MM)4.0 kV, 200V

 

Typical Applications

 

Energy metering

 

Buy Now!

 

MCP3911A0-E/SSMCP3911A0-E/SS

  • microchip
  • power_monitoring
  • energy_metering
  • energy