Power & Energy
  • Technologies
  • More
Power & Energy
Documents STmicroelectronics STM32F107VB 32-bit MCU
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: doctorcdf
  • Date Created: 3 Jul 2012 12:34 PM Date Created
  • Last Updated Last Updated: 3 Jul 2012 12:45 PM
  • Views 496 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STmicroelectronics STM32F107VB 32-bit MCU

image

 

Product Description

 

The STM32F107VB incorporates the high-performance ARMRegistered CortexTm-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 256 Kbytes and SRAM 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

 

It offers two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS,Ethernet and two CANs.

 

Technical Diagram

 

image

MCU, 32B, CORTEXM3, 256K FLASH, 100LQFP

 

Controller Family/Series:STM32
Core Size:32bit
No. of I/O's:80
Program Memory Size:256 KB
RAM Memory Size:64KB
CPU Speed:72MHz
Oscillator Type:External, Internal
No. of Timers:10
Peripherals:ADC, DAC, DMA, PWM, Timer
No. of PWM Channels:16
Digital IC Case Style:LQFP
Supply Voltage Range:2V to 3.6V
Operating Temperature Range:-40°C to +85°C
No. of Pins:100
MSL:MSL 3 - 168 hours
SVHC:No SVHC (19-Dec-2011)
Clock Frequency:72MHz
Flash Memory Size:256KB
IC Generic Number:32F107VCT
Interface:CAN, I2C, I2S, SPI, USART, USB
No. of ADC Inputs:16
Termination Type:SMD

 

 

Typical Applications

 

  • motor drives and application control
  • inverters
  • medical and handheld equipment
  • industrial applications
  • PLCs
  • printers, and scanners
  • alarm systems / video intercom
  • HVAC and home audio equipment

 

Buy Now!

 

STM32F107VBSTM32F107VB

  • sp:st_microelectronics
  • mcu
  • stmicroelectronics