Power & Energy
  • Technologies
  • More
Power & Energy
Documents NXP MPT612FBD48 MPPT IC
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: doctorcdf
  • Date Created: 3 Jul 2012 12:55 PM Date Created
  • Last Updated Last Updated: 3 Jul 2012 1:06 PM
  • Views 986 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP MPT612FBD48 MPPT IC

image

 

Product Description

 

The MPT612, a dedicated IC for performing the Maximum Power Point Tracking (MPPT) function, is designed for use in applications that use solar photovoltaic (PV) cells or in fuel cells. To simplify development and maximize system efficiency, the MPT612 is supported by a patent-pending MPPT algorithm, an application-specific software library and easy-to-use application programming interfaces (APIs). Dedicated hardware functions for PV panels, including voltage and current measurement and panel parameter configuration, simplify design and speed development.

 

The MPT612 is based on a low-power ARM7TDMI-S RISC processor that operates at up to 70 MHz and can achieve system efficiency ratings up to 98 %. It controls the external switching device through a signal derived from a patent-pending MPPT algorithm. The DC source can be connected to the IC through appropriate voltage and current sensors. The IC dynamically extracts the maximum power from the DC source, without user intervention. The IC can be configured for boundary conditions set in software. Up to 15kB of flash memory is available for application software.

 

Technical Diagram

 

image

 

Technical Information

 

Core Size:32bit
No. of I/O's:28
Program Memory Size:32KB
RAM Memory Size:8KB
CPU Speed:70MHz
Oscillator Type:External, Internal
No. of Timers:2
Peripherals:ADC, PWM, RTC, Timer
Embedded Interface Type:I2C, SPI, UART
No. of PWM Channels:3
Digital IC Case Style:LQFP
Supply Voltage Range:1.65V to 1.95V
Operating Temperature Range:-40°C to +85°C
No. of Pins:48
MSL:MSL 1 - Unlimited
SVHC:No SVHC (19-Dec-2011)

 

 

Typical Applications

 

  • DC-DC converter per panel to provide improved efficiency
  • Micro inverter per panel removes the need for one large system inverter
  • DC application charge controller for solar PV power and fuel-cells.
    • Battery charging for home appliances
    • Battery charging for public lighting and signalling
    • Battery charging for portable devices

 

Buy Now!

 

MPT612FBD48MPT612FBD48

  • ic
  • mppt_ic
  • nxp