Power & Energy
  • Technologies
  • More
Power & Energy
Documents National Semiconductor – (SM72501) SolarMagic Amplifiers
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 17 Jun 2012 4:03 PM Date Created
  • Last Updated Last Updated: 17 Jun 2012 4:12 PM
  • Views 500 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

National Semiconductor – (SM72501) SolarMagic Amplifiers

National Semiconductor – (SM72501SM72501) SolarMagic Amplifiers | Buy Now!Buy Now!

 


image

 

Product Description:

 

The well-regarded SolarMagic range of ICs specifically designed for photovoltaic applications includes these low offset voltage, rail-to-rail input and output precision amplifiers. With a wide supply voltage range and small package size the SM72501 and SM73308 are ideal for sensor interfaces in constrained spaces.

 

SM72501

image

 

SM73308


image

 

Absolute maximum ratings                         SM72501                              SM73308

ESD Tolerance

Human Body Model                        2000V                                    2000V

Machine Model                                200V                                      200V

Charge-Device Model                    1000V                                   

VIN Differential                                                                ±300 mV                              ± supply voltage              

Supply Voltage (VS = V+ – V−)                   13.2V                                     5.75V

Voltage at Input/Output Pins                     V++ 0.3V, V− − 0.3V        V++ 0.3V, V− − 0.3V

Input Current                                                    10 mA                                   ± 10 mA

Storage Temperature Range                       −65°C to +150°C                −65°C to +150°C

Junction Temperature                                   +150°C                                  +150°C

Soldering Information

Infrared or Convection                  (20 sec) 235°C                    (20 sec) 235°C

Wave Soldering Lead Temp.        (10sec) 260°C                     (10sec) 260°C

 

 

 

Operating Ratings

Temperature Range                                       −40°C to +125°C                −40°C to +125°C

Supply Voltage (VS = V+ – V−)                   2.7V to 12V                         2.7V to 5.5V

Package Thermal Resistance (θJA)         265°C/W                              440°C/W

 


Typical Applications

 

  • Solar inverters

 

 

 

Man Part No.

Description

SM72501SM72501

SolarMagic amplifer

SM73308SM73308

SolarMagic amplifer

  • solarmagic
  • 2074718
  • 2074716
  • amplifer
  • amplifers
  • 83t7349
  • Alternative Energy Tags
  • 83t7347
  • sm73308
  • semiconductor
  • national