Power & Energy
  • Technologies
  • More
Power & Energy
Documents SCHURTER launches 5123 Inlet filter with maximum attenuation
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: schurter
  • Date Created: 11 Oct 2012 7:57 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:13 AM
  • Views 643 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

SCHURTER launches 5123 Inlet filter with maximum attenuation

SCHURTER's latest 5123 series filtered inlet adds filter performance to the already successful standard version 5120 series. The higher attenuation in the same compact dimensions is designed to meet the continually increasing demands for interference suppression of IT, medical, test & measurement and industrial equipment.

 

The new 5123 series filter combines an IEC power inlet and a line filter, designed for nominal currents up to 15A. The combination power entry unit integrates the EMC filter directly at the line input, providing an optimal effect on electromagnetic compatibility. The broad metal flange features a large amount of contact area, which further optimizes filtering and shielding effects. The filter’s increased inductance achieves a 6 dB improvement in asymmetric attenuation, compared to 5120 series and other similar products on the market, corresponding to a doubling of its attenuation characteristics. Thus, the high filter performance makes the 5123 series well suited for applications such as switched-mode power supplies, where the utmost interference suppression is required.

 

The 5123 series is available for snap-in, screw-in or studded assembly. Screw-in assembly from the back is particularly attractive for a plastic chassis with interior metal layers. Wiring is done with quick-connect, solder, stranded-wire or pc-board terminals. The PC version features snap-in feet for secure pc-board mounting. The stranded-wire version enables customer specific fitting for further cost effective wiring.

 

The 5120 and enhanced 5123 are designed for operating current levels up to 10A at 250 VAC accordingto IEC

and 15A at 125/250 VAC according to UL. They are ENEC and cURus approved. The two series are offered

in standard and medical versions suitable for use in IT applications according to IEC 60950 and medical applications according to IEC 60601-1.

 

Technical Features:

- Very high attenuation

- Nominal current: up to 10A at 250 VAC (ENEC/UL/CSA) and 15A at 125/250 VAC (UL/CSA)

- Screw-in or studded assembly / snap-in assembly

- Connections: quick-connect, solder, stranded-wire or pc-board terminals

- Filters available in standard and medical versions

- Optionally available with the V-Lock cable locking system

 

SCHURTER’s IEC inlet with EMI filter, series 5123, is well suited for switched-mode power supplies, which

require high interference suppression. Examples include units in the IT, medical and the test & measurement sectors.

 

Resources:

Technical data http://www.schurter.com/en/Components/EMC-Products

Approvals information http://www.schurter.com/en/Documents-References/Approvals

CAD data http://www.schurter.com/en/Documents-References/CAD-Drawings

Product news http://www.schurter.com/New-Products/EMC-Products

 

  • inlet
  • filter