Power & Energy
  • Technologies
  • More
Power & Energy
Documents Embest EM-STM32C STM32F107 dev kit
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: doctorcdf
  • Date Created: 22 Nov 2012 11:06 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:57 AM
  • Views 763 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest EM-STM32C STM32F107 dev kit

image

Product Description:

 

The STM32F107 incorporates the high performance ARMRegistered CortexTm-M3 32-bit RISC core operating at a 72 MHz frequency, high speed embedded memories (Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS and two CANs. Ethernet is available on the STM32F107.

 

The STM32F107 operates in the –40 to +105 °C temperature range, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power applications.

 

image

image

Man Part No.

APAC & EU SKU

Newark SKU

Description

EM-STM32CEM-STM32C

21365362136536

64R591364R5913

  • alternative_energy
  • development_kit
  • embest