Power & Energy
  • Technologies
  • More
Power & Energy
Documents PMbus Solutions from Texas Instruments : TI
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: randogless
  • Date Created: 22 Aug 2013 3:44 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:44 AM
  • Views 544 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PMbus Solutions from Texas Instruments : TI

imageimage
  

PMBus Solution



                  

TI's unique industry-standard PMBus solution completes your design needs from input protection and control to multiphase power conversion. These PMBus-compatible products are scalable across the entire power chain, thereby accelerating design time to market and ensuring interoperability. This PMBus solution provides real-time telemetry and on-the-fly configurability - which improves system intelligence and increases system utilization.

   
                                                                                                                                                                                                                                                                                                            
Name & Manufacturer Part NumberDescription
System Power Management and Protection I
LM25066IAPSQE/NOPB
Series:Sitara ARM Cortex-A8; Core Size:32bit; Program Memory Size:64KB; Supply Voltage Min:1.21V; Supply Voltage Max:1.326V;
Buy NowBuy Now
IC, BUCK DC-DC CONTROL, 1MHZ , VQFN-40
TPS40422RHAT
Primary Input Voltage:20V; No. of Outputs:2; Output Voltage:5.6V; Output Current:60A; No. of Pins:40;
Buy NowBuy Now
TPS40422, SYNCHRONOUS BUCK CONTROLLER, EVAL MODULE
TPS40422EVM-091
Silicon Manufacturer:Texas Instruments;  Silicon Core Number:TPS40422; Kit Application Type:Power Management;  Application Sub Type:Synchronous Buck Controller;
Buy NowBuy Now
IC, 16BIT MCU, MSP430, 16MHz, VQFN-32
MSP430G2553IRHB32T
Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:24; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;
Buy NowBuy Now
MSP430G2XX, LAUNCHPAD, FLASH EMULATION, DEV KIT
MSP-EXP430G2
Silicon Manufacturer:Texas Instruments;  Core Architecture:MSP430; Core Sub-Architecture:MSP430; Silicon Core  Number:MSP430; Silicon Family Name:MSP430G2xx;                                
Buy NowBuy Now
EVAL BOARD, LM25066I HOT SWAP CONTROLLER
LM25066I-EVM/NOPB
Silicon Manufacturer:Texas Instruments;  Silicon Core Number:LM25066I; Kit Application Type:Power Management;  Application Sub Type:Hot Swap Controller; Kit Contents:Eval Board  LM25066I;
Buy NowBuy Now

Key Solution Features


                                                           
                                                    
                                                           
  • Power Management and Protection IC PMBus solution — provides  input protection and telemetry giving customers input power health information and configurable protection while the power supply's communication allows for configuration and monitoring.
  •                                                        
  • TPS40422 — dual-output synchronous buck controller, can also be configured for a single, two-phase output. Its wide input range can support 5-V and 12-V intermediate buses. Voltage, current limit and sequencing configurable over the PMBus.
  •                                                        
  • Ultra-low-power MCU for mixed signal control — offers 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. Memory options to allow for complete PMBus stack implementations.
  •                                                                 
                   
  • texas
  • pmbus
  • instruments
  • solutions
  • ti