Power & Energy
  • Technologies
  • More
Power & Energy
Documents New range of DC power jacks combine value for money with ease of selection
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: LaurenceHillGCT
  • Date Created: 19 Jan 2016 11:43 AM Date Created
  • Last Updated Last Updated: 4 Feb 2016 9:18 AM
  • Views 776 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

New range of DC power jacks combine value for money with ease of selection

image

Global Connector Technology (GCT) has released a new range of value for money surface mount and thru hole DC power jacks in 0.65mm, 2.00mm, 2.35mm & 2.50mm centre pin diameters, all parts are available from Premier Farnell. 

 

The range spans current ratings from 1.5A to 8.0A and features high current, shielded variations in both vertical & right angle orientation.

 

Finding the correct DC jack can be difficult especially given the large variety of plug and jack sizes.  The GCT website is designed to help customers who have a plug and are not sure which jack to choose.  It offers simple search functionality for rapid selection allowing customers to search by jack pin size, plug inner and outer dimensions, current rating, PCB orientation, mount type and jack cavity size

 

All of GCT’s DC power jacks are tested to 5,000 mating cycles and offer an operating temperature range of -25°C to 70°C.

 

Find drawings, full product specifications and 3D models for all parts at www.gct.co

 

Stock links:

DCJ065-15 ø0.65mm jack, SMT, horizontalDCJ065-15 ø0.65mm jack, SMT, horizontal

DCJ065-15 ø0.65mm pin horizontal thru holeDCJ065-15 ø0.65mm pin horizontal thru hole

DCJ200-05 ø2.00mm jack, SMT, horizontalDCJ200-05 ø2.00mm jack, SMT, horizontal

DCJ200-10 ø2.00mm jack, thru hole, horizontalDCJ200-10 ø2.00mm jack, thru hole, horizontal

DCJ235-05 ø2.35mm jack, thru hole, horizontalDCJ235-05 ø2.35mm jack, thru hole, horizontal

DCJ250-05 ø2.50mm jack, SMT, horizontalDCJ250-05 ø2.50mm jack, SMT, horizontal

DCJ250-10 ø2.50mm jack, thru hole, horizontalDCJ250-10 ø2.50mm jack, thru hole, horizontal

DCJ250-15 ø2.50mm jack, thru hole, vertical, high powerDCJ250-15 ø2.50mm jack, thru hole, vertical, high power

DCJ250-20 ø2.50mm jack, thru hole, horizontal, high powerDCJ250-20 ø2.50mm jack, thru hole, horizontal, high power

 

Newark (America's) have stock.  Working with Farnell for EU stock in Q1 2016.  In the meantime EU customers may purchase from USA stock with a delivery charge.

  • dc_jack
  • dc_jacks