Power & Energy
  • Technologies
  • More
Power & Energy
Documents TEN 50: Highest power density 50 Watt DC/DC converter
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tracopower
  • Date Created: 17 Dec 2013 3:48 PM Date Created
  • Last Updated Last Updated: 17 Dec 2013 3:48 PM
  • Views 610 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TEN 50: Highest power density 50 Watt DC/DC converter

TRACOPOWER launches the high performance TEN50 Series which provides 50 Watt in the compact 1”x 2”x 0.4 “ standard package.


http://www.tracopower.com/uploads/pics/ten50-ad.jpg

The TEN 50 Series models feature a very high efficiency of up to 92%. The low thermal dissipation and the use of highest grade components allow an operating temperature range of –40°C to +85°C while up to 55°C no forced air cooling is required. With an optional heat-sink this temperature can even be increased. The excellent efficiency is provided over a wide load range and no minimum load is required for an accurate output regulation. The TEN 50 Series comes with remote On/Off function and have an adjustable output voltage (± 10%). Along with excellent standard features these converters are the ideal solution for space critical high performance applications.

See complete product specifications: www.tracopower.com/products/ten50.pdf

 

image

  • dc-dc
  • dc/dc
  • power_management
  • tracopower
  • dcdc_converter
  • traco