Power & Energy
  • Technologies
  • More
Power & Energy
Documents Compact 100 Watt AC/DC Power Module
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tracopower
  • Date Created: 17 Dec 2013 3:54 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:47 AM
  • Views 1115 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Compact 100 Watt AC/DC Power Module

TRACOPOWER extends the popular TML Series with 100 Watt models.


image

The TML-100C models come in chassis mount casing with screw terminal block for easy connection. A DIN-rail mounting kit is available as an accessory.
The dimensions are very compact (l: 140mm, w: 62mm, h: 36.6mm) but the units can reliably be operated up to 50°C at full load and up to 70°C with 50% load reduction.

Active power factor correction, high efficiency across entire load range and
remote On/Off control qualify this product for energy-conscious applications.

They are available with single output voltages of 12, 15, 24 and 48VDC which are ±5% adjustable by an external resistor. A green LED indicates the presence of the output voltage. The input is universal for 90 to 264 VAC and accepts also DC voltage from 120 to 370 V. The construction is prepared for protection class I and II operation (with or without earth connection).
EMC characteristics and safety certifications are aligned for the operation in industrial and residential environment.

OEM unit prices are positioned around: USD 75.00/pc

All 4 models are available ex. stock TRACO Switzerland.

Download full datasheet: www.tracopower.com/products/tml100c.pdf

  • tracopower
  • ac
  • acdc
  • powe
  • traco