Power & Energy
  • Technologies
  • More
Power & Energy
Documents Very Compact Enclosed AC/DC Power Supplies, 15 to 320 Watt (Kopie 1)
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tracopower
  • Date Created: 17 Dec 2013 3:55 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:47 AM
  • Views 729 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Very Compact Enclosed AC/DC Power Supplies, 15 to 320 Watt (Kopie 1)

New Generation AC/DC Power Supplies in Metal Enclosure, 15 to 320 Watt


image

With the TXM series TRACOPOWER is introducing a new generation of power supplies with the popular form factor “metal enclosure with screw terminal connection”.

 

The new design provides an improved efficiency and reduced power consumption at no load. Use of high grade components and an optimized thermal design allow for a very compact casing and reliable operation up to 70°C ambient temperature. Good EMC immunity, conformal coating and a robust mechanical design qualify these products for the use in harsh industrial environment.

All modes feature an universal full range input of 90 to 284 VAC.
In a first step 25 Models in the power classes 15, 25, 35, 50 and 75 Watt are available. They are offered with single output voltages 5, 12, 15, 24 and 48 VDC ±10 adjustable. 100, 150, 220 and 320 Watt models with active power factor correction will be available soon after.

 

Datasheets and Safety certification: http://www.tracopower.com/overview/txm/

 

OEM price range:
TXM 015 models (15 Watt): US$ 13.70/ pc
TXM 025 models (25 Watt): US$ 16.80/ pc
TXM 035 models (35 Watt): US$ 18.40/ pc
TXM 050 models (50 Watt): US$ 22.00/ pc
TXM 075 models (75 Watt): US$ 28.30/ pc

  • tracopower
  • acdc
  • traco