Power & Energy
  • Technologies
  • More
Power & Energy
Documents Alternative Energy Solutions - Home Solar Power System
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 24 Feb 2011 7:55 PM Date Created
  • Last Updated Last Updated: 2 Sep 2011 12:30 PM
  • Views 1838 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Alternative Energy Solutions - Home Solar Power System

Alternative Energy Solutions - Home Solar Power System

In the last 10 years, homes with rooftop solar arrays have gone from curiosity to commonplace. Getting solar systems in the mainstream residential market has proved to be challenging as it has traditionally been an expensive technology to implement. But the technology has matured over the years and this has meant that the long term cost-cutting benefits easily outweigh the initial cost of implementation. Besides, it provides clean energy with no greenhouse-gas emissions.A typical solar power system uses arrays of photovoltaic cells to convert sunlight directly into electricity which is then stored into high-energy density batteries via a charge controlling circuitry.

 

The charge controllers employ a MPPT (Maximum Power Point tracking) scheme which is necessary for any solar powered system to detect and correct the variations in the current-voltage characteristics of a solar module. MPPT based charge controllers force the solar panels to operate at a voltage close to maximum power point in order to extract the maximum available power. MPPT allows users to use PV module with a higher voltage output than operating voltage of battery system. An energy efficient DC – AC conversion circuitry then performs the conversion of the DC output into a clean sinusoidal 50 or 60 Hz AC voltage that can then be applied to the off-grid home electrical network commercial or fed into an electrical grid.

 

image

 

       
Visit >
image

 

AVAGO TECHNOLOGIESLEDSoldering and Handling of High BrightnessAN5334Click here
CREELEDLED_Lamp_PackagingP4LEDClick here
CREELEDLED_Lamp_Reliability_Test_StandardP4LEDClick here
CREELEDLED_Lamp_SolderingHandlingP4LEDClick here
DIODES INC.Buck LED Driver12Vac LED Driving without smoothing capacitorsAN56ZXLD1360ET5TAZXLD1360ET5TAClick here
DIODES INC.Buck LED DriverCommon anode topology with Zetex hysteretic convertersAN64ZXLD1360ET5TAZXLD1360ET5TAClick here
DIODES INC.Buck LED DriverGetting more out of the ZXLD1350ET5ZXLD1350ET5 - dimming techniquesAN47ZXLD1350ET5ZXLD1350ET5Click here
DIODES INC.Buck LED DriverGetting more out of the ZXLD1350ET5ZXLD1350ET5 - high output currentAN48ZXLD1350ET5ZXLD1350ET5Click here
FREESCALEClear EnergySmart Energy BrochureClick here
FREESCALEClear EnergyDesign of Indirect Power Using the 56F800/EAN196556F8000 FamilyClick here
FREESCALEClear EnergyProduction Flash Programming for the 56F8000 FamilyAN311856F8000 FamilyClick here
FREESCALEClear EnergySolar Maximum Power Point Tracking and Solar Inverter Solutions with Freescale DSCs56F8000 FamilyClick here
INFINEONIGBTSinusoidal 3-Phase Output Generation using the TriCoreRegistered General Purpose Timer ArrayAP3208410Click here
INFINEONIGBTTriCore 3-phase complementary PWM with hardware triggered ADC conversion-descriptionAP3213510Click here
INTERNATIONAL RECTIFIERIGBTChoose Your IGBTs Correctly for Solar Inverter ApplicationsClick here
LINEAR TECHNOLOGYPowerDual White LED Driver Features Integrated Switches and Schottky Diodes in 3mm × 3mm DFN PackageDN1010LT3466Click here
MICROCHIPSolar PowerMaximum Power Solar ConverterAN1211Click here
MICROCHIPSolar PowerAN1114 - Switch Mode Power Supply (SMPS) Topologies (Part I)AN1114dsPIC33F familyClick here
MICROCHIPSolar PowerSoftware Solutions and Tools for the 16-bit and 32-bit DesignerdsPIC33F familyClick here
MICROCHIPSolar PowerSwitch Mode Power Supply (SMPS) Topologies (Part II) - AN1207 - Switch Mode Power Supply (SMPS) Topologies (Part II)AN1207dsPIC33F familyClick here
NATIONAL ENERGY TECHNOLOGY LABORATORYLED DriverDesigning a Boost LED Driver Using the LM5022MM/NOPBLM5022MM/NOPBAN166LM5022MM/NOPBLM5022MM/NOPBClick here
NATIONAL ENERGY TECHNOLOGY LABORATORYLED DriverInductivee-Based Switching Regulator Circuits Provide High-Efficiency White-LED DriverClick here
NATIONAL ENERGY TECHNOLOGY LABORATORYLED DriverLM2755TM/NOPBLM2755TM/NOPB Charge Pump LED Controller with I2C Conpatible Interface in uSMDAN1778LM2755TM/NOPBLM2755TM/NOPBClick here
NATIONAL ENERGY TECHNOLOGY LABORATORYBoostLM3410X LED Driver 5-Pin SOT-23 Demo BoardAN-1773LM3410XClick here
NATIONAL ENERGY TECHNOLOGY LABORATORYBoostLM3410X LED Driver 6-Pin LLP Demo BoardAN-1774LM3410XClick here
NATIONAL SEMICONDUCTORDC/DCLM5027AMH/NOPBLM5027AMH/NOPB Evaluation BoardAN-2067LM5027AMH/NOPBLM5027AMH/NOPBClick here
NATIONAL SEMICONDUCTORLED DriverDriving RGB LED Using LP3936 Lighting Management SystemAN-1293LP3936Click here
NATIONAL SEMICONDUCTORLED DriverLM3553SD/NOPBLM3553SD/NOPB 1.2A Dual Flash LED Driver SystemAN-1780LM3553SD/NOPBLM3553SD/NOPBClick here
NATIONAL SEMICONDUCTORLED DriverLM3570 - Low Noise White LED Driver SystemAN-1324LM3570Click here
NATIONAL SEMICONDUCTORLED DriverDesign and Programming Examples for Lighting Management Unit LP5526TL/NOPBLP5526TL/NOPBAN-1422LP5526TL/NOPBLP5526TL/NOPBClick here
ON SEMICONDUCTORPowerUsing the NUD4001 to Drive High Current LEDsAND8198/DNUD4001Click here
ON SEMICONDUCTORLED DriverUniversal Input, 5 W, LED BallastDN06027Click here
ON SEMICONDUCTORPower managementNCP1294: Solar Power Maximum Peak Power Tracking (MPPT) ControllerNCP1294Click here
ON SEMICONDUCTORPowerNUD4001 and NUD4011DR2GNUD4011DR2G Current Sources for LEDs Lighting ApplicationsAND8156/DNUD4001Click here
ON SEMICONDUCTORPowerNUD4001 Dimming Ability Demonstration BoardAND8234/DNUD4001Click here
ON SEMICONDUCTORPowerNUD4001 LED Driver Demonstration BoardsAND8197/DNUD4001Click here
ON SEMICONDUCTORBoostUnderstanding the Noise Issue Out of Inductor Based DC-DC ConverterAND8172/DNCP5007Click here
ON SEMICONDUCTORlinearUsing the NUD4001 to Drive High Current LEDsAND8198/DNUD4001Click here
TEXAS INSTRUMENTSBoostExtending Battery Life With the TPS61040 Low Power DC-DC Boost ConverterSlva247TPS61040Click here
TEXAS INSTRUMENTSBoostExtending Soft Start Time in TPS6107x Family of BoostSlva307TPS6107xClick here
TEXAS INSTRUMENTSBoostFlashlight & Movie-Light Supplies Using TPS61058 & TPS61059 Sync Boost Converter Slvu170TPS61058 & TPS61059Click here
TEXAS INSTRUMENTSBoostImproved Overvoltage Protection for the TPS61040/1Slva227TPS61040/1Click here
TEXAS INSTRUMENTSBoostMinimizing Ringing at the Switch Node of a Boost ConverterSlva255TPS61059 Click here
TEXAS INSTRUMENTSBoostWhite Light LED Driver With Gradual DimmingSlva122aTPS61040Click here
TEXAS INSTRUMENTSSolar PowerIntroduction to Photovoltaic Systems Maximum Power Point TrackingC2000 FamilyClick here
TEXAS INSTRUMENTSSolar PowerUsing Enhanced Pulse Width Modulator (ePWM) Module for 0-100% Duty Cycle ControlC2000 FamilyClick here
TEXAS INSTRUMENTSSolar PowerTMS320C2000™ DSP Controllers: A Perfect Fit for Solar Power InvertersC2000 FamilyClick here
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
Parents
  • e14 Contributor
    e14 Contributor over 15 years ago

    Hola a todos, siento no poder escribir en Ingles, pero si fuera necesario para poder hablar con vosotros, puedo conseguir que mi hija me escriba los textos. En breve me pondré en contacto para ver si alguien de vosotros puede ayudarme con un problema que tengo tanto en leds como en el montaje de energia solar. Saludos de Clara.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • e14 Contributor
    e14 Contributor over 15 years ago

    Hola a todos, siento no poder escribir en Ingles, pero si fuera necesario para poder hablar con vosotros, puedo conseguir que mi hija me escriba los textos. En breve me pondré en contacto para ver si alguien de vosotros puede ayudarme con un problema que tengo tanto en leds como en el montaje de energia solar. Saludos de Clara.