Power & Energy
  • Technologies
  • More
Power & Energy
Documents Alternative Energy Solutions - Solar Tracking System
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 24 Feb 2011 8:18 PM Date Created
  • Last Updated Last Updated: 4 Sep 2011 12:19 AM
  • Views 697 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Alternative Energy Solutions - Solar Tracking System

Alternative Energy Solutions - Solar Tracking System

 

In order to maintain a highest rate of the reception of sunlight, it is necessary to introduce a solar tracking system into a solar power generation system.

There are three common methods that can be used to implement a solar tracking system, i.e. time-based control method, sunlight intensity comparison method and the space-time synchronization method. Time-based control method works with a simple principle. However there are difficulties that lie in the setup job of the system and the control accuracy is not good enough. Sunlight intensity comparison method features high accuracy, simple circuit and easy implementation, but doesn’t perform well in cloudy and gloomy days. Space-time synchronization method has a high control precision and excellent adaptability, but needs a complicated software system to support the hardware. Therefore the control methods should be selected according to the practical requirements.

 

According to the mechanisms used to change the facing direction of solar panel, solar tracking systems can be divided into single-axis and dual-axis systems. Single-axis solar tracking system can only track the sunlight by rotating around a fixed horizontal axis, while dual-axis solar tracking system can rotate about two axes, i.e. X and Y axes to ensure the sunlight always hits solar panel vertically.

 

Dual-axis solar tracking system is composed of photoelectric sensors, wind speed sensors, sunlight intensity sensors (photo sensitive resistors), signal processing circuit (comparators, amplifiers and ADCs), microcontroller, optocouplers, motor drivers and stepper motors, keyboard, LCD display, memory, and power management. Photoelectric sensors monitor if the sunlight is vertically hitting solar panel.

 

Wind speed sensors are used to detect wind speed. When wind speed is greater than the preset value, the system will carry out a protection mechanism. Sunlight intensity sensors detect the change of sunlight intensity, so that the system can determine which control method should be used for current weather conditions or season.

 

Microcontroller is the system’s core device used to process input signals, implement control algorithms and give control instructions. Keyboard is used to control the system manually and configure system parameters. LCD display shows the information such as system parameters and running status. Stepper motors drive solar panel to always face the sun straightly. To achieve the task of system control, a PLC or a MCU/DSC can be used in the system design.

 

image

      
Visit >
image

 

ANALOG DEVICESADCUnderstanding PulSAR ADC Support CircuitryAN-931
Click here
ANALOG DEVICESADCAD7997/AD7998 Evaluation Software

Click here
ANALOG DEVICESADCAD7993/AD7994 Evaluation Software

Click here
AVAGO TECHNOLOGIESPhotocouplerAN 5315: “Soft” Turn-Off Feature. Products with Feature: ACPL-333J-000EACPL-333J-000E, ACPL-330J, ACPL-332J, ACPL-331J, HCPL-316JAN 5315
Click here
AVAGO TECHNOLOGIESPhotocouplerAN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFETApplicable to All Gate Drive OptocouplersAN 5336
Click here
AVAGO TECHNOLOGIESPhotocouplerAN 5476; Recommended Soldering Profile for Lead-Free Plastic Optocouplers and Solid State RelaysAN 5476
Click here
AVAGO TECHNOLOGIESPhotocouplerIsolation Product Solutions for Commercial and Industrial Applications

Click here
AVAGO TECHNOLOGIESPhotocouplerAvago Technologies Optoisolation and Optical Sensor Products Selection Catalog

Click here
FREESCALE SEMICONDUCTORSolar Maximum Power Point Tracking and Solar Inverter Solutions with Freescale DSCs

Click here
FREESCALE SEMICONDUCTORMCUM68HC08 to HCS08 TransitionAN2717HCS08Click here
FREESCALE SEMICONDUCTORMCUInternal Clock Source (ICS) Module on the HCS08s in DepthAN3041HCS08Click here
FREESCALE SEMICONDUCTORMCUAnalog Comparator Tips and Tricks for the MC9S08QG MCU AN3552HCS08Click here
FREESCALE SEMICONDUCTORMCUImplement an In-Application-Programmable Data-Storage on the MC9RS08KA8 System Configuration and Sensor Calibration AN3741MC9RS08KA8Click here
FREESCALE SEMICONDUCTORMCUUsing and Synchronizing the S08's Internal Clock for LIN Slave ImplementationsAN3756S08Click here
INTERSILADCBasic Analog for Digital Designers

Click here
INTERSILRegulatorIntersil Integrated FET DC/DC Converters

Click here
MICROCHIPMCUClass B Safety Software Library for PIC MCUs and dsPIC DSCsAN1229
Click here
MICROCHIPMCUnanoWatt & nanoWatt XLPTm Technologies: An Introduction to Microchip's Low Power devicesAN1267
Click here
MICROCHIPMCUHigh-Speed Bootloader for PIC16 and PIC18 DevicesAN1310PIC16Click here
MICROCHIPMCUEmulating Data EEPROM for PIC18 and PIC24 MCUs and dsPIC DSCsAN1095PIC18Click here
MICROCHIPMCUA Serial Bootloader for PIC24F Devices AN1157PIC24FClick here
MICROCHIPMCUBootloader for dsPIC30F/33F and PIC24F/24H DevicesAN1094PIC24FClick here
MICROCHIPDSCBrushless DC Motor FundamentalsAN885
Click here
MICROCHIPDSCSensored BLDC Motor Control Using dsPIC30F2010AN957dsPIC30F2010Click here
MICROCHIPDSCUsing the dsPIC30F & dsPIC33F DSCs for Sensorless BLDC ControlAN901dsPIC30FClick here
MICROCHIPDSCSensorless BLDC Motor Control Using dsPIC30F2010AN992dsPIC30F2010Click here
MICROCHIPDSCSinusoidal Control of PMSM Motors with dsPIC30F DSC AN1017dsPIC30FClick here
MICROCHIPDSCSensorless Field Oriented Control of PMSM Motors using dsPIC30F or dsPIC33FAN1078dsPIC33FClick here
MICROCHIPDSCSensorless BLDC Control with Back-EMF FilteringAN1083
Click here
MICROCHIPDSCSensorless Field Oriented Control (FOC) of an AC Induction MotorAN1162A
Click here
MICROCHIPMCUCompiled Tips 'N Tricks Guide
PIC16Click here
MICROCHIPMCUPIC Microcontroller Low Power Tip 'n Tricks
PIC16Click here
ST MICROELECTRONICSDriverDC motor speed/position control system
L292Click here
TEXAS INSTRUMENTSMCUMSP430x4xx Family User's Guide
MSP430x4xxClick here
TEXAS INSTRUMENTSMCUMSP430FG47x Ultra-Low-Power MicrocontrollerSLYT329MSP430FG47xClick here
TEXAS INSTRUMENTSMCUUsing power solutions to extend battery life in MSP430 applicationsSLYT356MSP430Click here
TEXAS INSTRUMENTSDSCEEPROM Emulation With the TMS320F28xxx DSCs

Click here
TEXAS INSTRUMENTSDSCFlash Programming Solutions for the TMS320F28xxx DSCs
TMS320F28xxxClick here
TEXAS INSTRUMENTSDSCOptimizing Digital Motor Control Libraries

Click here
TEXAS INSTRUMENTSDSCUsing Enhanced Pulse Width Modulator (ePWM) Module for 0-100% Duty Cycle Control

Click here
TEXAS INSTRUMENTSDSCReliability Data for TMS320LF24x and TMS320F281x Devices
TMS320LF24xClick here
TEXAS INSTRUMENTSDSCConverting Analog Controllers to Smart Controllers with the TMS320C2000 DSPs
TMS320C2000Click here
TEXAS INSTRUMENTSDSCRS-485 for Digital Motor Control Applications

Click here
TEXAS INSTRUMENTSDSPGetting Started in C and Assembly Code with the TMS320LF240x DSP
TMS320LF240xClick here
TEXAS INSTRUMENTSDSP3.3 V DSP for Digital Motor Control

Click here
TEXAS INSTRUMENTSDSPSensorless Speed Controlled Brushless D Drive Using TMS320C242 DSP Controller
TMS320C242Click here
TEXAS INSTRUMENTSDSPField Oriented Control 3-Phase AC-Motors
TMS320LF240xClick here
TEXAS INSTRUMENTSDSPDSP Solutions for Motor Control Using the TMS320F240 DSP Controller
TMS320LF240xClick here
TEXAS INSTRUMENTSDSPAC Induct'n Motor Control Using Constant V/Hz Principle/Space Vector PWM- 'C240

Click here
TEXAS INSTRUMENTSDSPDSP Solutions for BLDC Motors

Click here
TEXAS INSTRUMENTSDSPDSP Solution for AC Induction Motor

Click here
TEXAS INSTRUMENTSDSPImplementation Sensorless Speed Controlled Brushless DC Drive Using TMS320F240
TMS320F240Click here
TEXAS INSTRUMENTSDSPDSP Solution for Permanent Magnet Synchronous Motor

Click here
TEXAS INSTRUMENTSDSPConfiguring Source of Multiple ePWM Trip-Zone Events
TMS320F28xxxClick here
TEXAS INSTRUMENTSDSPMicrostepping Bipolar Drive of Two-Phase Hybrid Stepping Motor on F2808 DSP
TMS320F28xxxClick here
TEXAS INSTRUMENTSDSPAn Overview of Designing Analog Interface With TM320F28xx/28xxx DSCs
TMS320F28xxxClick here
TEXAS INSTRUMENTSDSPHardware Design Guidelines for TMS320F28xx and TMS320F28xxx DSCs
TMS320F28xxxClick here
TEXAS INSTRUMENTSDSPTMS320x280x 2801x, 2804x Analog-to-Digital Converter(ADC) Module Reference Guide
TMS320x280xClick here
TEXAS INSTRUMENTSDSPTMS320x280x, 2801x, 2804x High Resolution PWM (HRPWM) Reference Guide
TMS320x280xClick here
TEXAS INSTRUMENTSDSPTMS320x280x, 2801x, 2804x Enhanced Pulse Width Modulator
TMS320x280xClick her