Power & Energy
  • Technologies
  • More
Power & Energy
Documents TEXAS INSTRUMENTS - ISO7220AD - DIGITAL ISOLATOR, 4KV, DUAL, SOIC8
  • Blog
  • Forum
  • Quiz
  • Documents
  • Polls
  • Events
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 27 Feb 2012 1:36 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:59 AM
  • Views 702 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TEXAS INSTRUMENTS - ISO7220AD - DIGITAL ISOLATOR, 4KV, DUAL, SOIC8

TEXAS INSTRUMENTS - ISO7220ADRISO7220ADR - DIGITAL ISOLATOR, 4KV, DUAL, SOIC8

 

image

 

The ISO7220 and ISO7221 are dual-channel digital isolators. To facilitate PCB layout, the channels are oriented in the same direction in the ISO7220 and in opposite directions in the ISO7221. These devices have a logic input and output buffer separated by TI’s silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000 VPK. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

 

 

A binary input signal is conditioned, translated to a balanced signal, then differentiated by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output. If this dc-refresh pulse is not received every 4 ìs, the input is assumed to be unpowered or not being actively driven, and the failsafe circuit drives the output to a logic high state.

 

 

The small capacitance and resulting time constant provide fast operation with signaling rates available from 0 Mbps (dc) to 150 Mbps.(1) The A-, B- and C-option devices have TTL input thresholds and a noise filter at the input that prevents transient pulses from being passed to the output of the device. The M-option devices have CMOS VCC/2 input thresholds and do not have the input noise-filter and the additional propagation delay.

 

image

 

Features:

  • 1, 5, 25, and 150-Mbps Signaling Rate Options
    • Low Channel-to-Channel Output Skew; 1 ns max
    • Low Pulse-Width Distortion (PWD); 1 ns max
    • Low Jitter Content; 1 ns Typ at 150 Mbps
  • Typical 25-Year Life at Rated Voltage
    (see app. note SLLA197 and )
  • 4000-VPK VIOTM, 560 VPK VIORM
    per IEC 60747-5-2 (VDE 0884, Rev2)
  • UL 1577, IEC 61010-1, IEC 60950-1 and CSA Approved
  • 50 kV/µs Typical Transient Immunity
  • Operates with 2.8-V (C-Grade), 3.3-V or 5-V Supplies
  • 4 kV ESD Protection
  • High Electromagnetic Immunity
  • –40°C to 125°C Operating Range
  • APPLICATIONS
    • Industrial Fieldbus
      • Modbus
      • ProfibusTm
      • DeviceNet Data Buses
    • Computer Peripheral Interface
    • Servo Control Interface
    • Data Acquisition

 

 

Man Parts No.Description

ISO7220ADISO7220AD

DIGITAL ISOLATOR, 4KV, DUAL, SOIC8

ISO7220CDISO7220CD

DIGITAL ISOLATOR, 4KV, DUAL, SOIC8

ISO7220MDISO7220MD

DIGITAL ISOLATOR, 4KV, DUAL, SOIC8

ISO7221ADISO7221AD

DIGITAL ISOLATOR, DUAL BI-DIR, SMD

  • soic8
  • isolator
  • digital
  • texas
  • dual
  • 1390649
  • 4kv
  • instruments
  • iso7221ad
  • Alternative Energy Tags
  • iso7220cd
  • 1390651
  • 1390646
  • 1390644
  • iso7220ad
  • iso7220md